• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roxx PCD 600 Portable CD player CD, CD-R, CD-RW, MP3 Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 63.99
-30 %
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Portable CD player

Playback of

CD

CD-R

CD-RW

MP3

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Micro USB

Power supply (LOV)

battery-powered

mains-powered (optional)

Power supply

2 x AA battery (optional)

USB (cable included)

Factory colour

Black

Width

142 mm

Height

33 mm

Depth

130 mm

Weight

250 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2519982 Roxx PCD 600 Portable CD player CD, CD-R, CD-RW, MP3 Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.77€ 57.77*

What kind of Portable CD & Audio Cassette Players are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)