• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco Xemio-861BU Portable CD player Blue

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Lenco Xemio-861BU Portable CD player

  • 1.8” (4.5 cm) TFT LCD screen
  • 8 GB Micro SD card
  • Bluetooth 4.2
  • Fabric cover
  • FM/FM radio
  • AUDIO FORMATS MP3, WMA, WAV, APE, FLAC
  • Photo formats: JPG, BMP, and GIF
  • Videoformat: AVI
  • E-book function supports TXT
  • Voice recording function
  • Playing time in music mode max. 14 hours
  • Connection: Micro-USB port, micro SD-card reader (max. 64 GB), 3.5 mm headphone socket

Technical specifications

Product type

Portable CD player

Factory colour

Blue

Width

4.5000 cm

Height

9.0000 cm

Depth

1.0000 cm

Weight

0.0600 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402020 Lenco Xemio-861BU Portable CD player Blue

User & Safety Instructions

User & Safety Instructions 3402020 Lenco Xemio-861BU Portable CD player Blue

Description

The Lenco XEMIO-861 is more than an MP3/MP4 player.
With a storage capacity of 8 GB the player offers adequate space for music, e-books, photos and videos.
Via the USB-connection you can add your files easily and quickly to the MP3/MP4-player.
In addition, the Lenco has Xemio-861 Bluetooth® 4.2. Are 8 GB not enough for you? Expand the memory with a MicroSD card of up to 64 GB.
Dreams in front of you with your favorite music, relax with a good book and enjoy the photos or videos of your last holiday.
With the Lenco XEMIO-861 you will never need to get bored, because you can carry this all-rounder in your pocket anywhere.
With its compact size and its strong casing the Lenco XEMIO-861 can withstand quite a lot.
Use the recording function, with which you can easily store texts and sound clips. Play the recordings and use the included ear plugs for listening.

You have the choice of 3 colors: Blue, gray and pink. A USB cable and ear plugs are included.

This text is machine translated.

Scope of delivery

  • In-ear Headphones
  • SD card 8GB
  • USB cable

What kind of Portable CD & Audio Cassette Players are you looking for?

More interesting products

(*All information is plus legal VAT)