
Number
Technical specifications
- Product type
Portable audio tape player
- Playback of
MP3
- Power supply (LOV)
battery-powered
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
Grey
- Width
253 mm
- Height
45 mm
- Depth
139 mm
- Weight
600 g
- Content
1 pc(s)
- Cable length
0 mm
- Version
Connection cable
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3465383 Reflexion Portable audio tape player MP3 Black, Grey
Datasheet 3465383 Reflexion Portable audio tape player MP3 Black, Grey
User & Safety Instructions
User & Safety Instructions 3465383 Reflexion Portable audio tape player MP3 Black, Grey
User & Safety Instructions 3465383 Reflexion Portable audio tape player MP3 Black, Grey
Description
USB MP3 recording (microphone & cassette to USB)
Built-in condenser microphone and built-in speaker
Cassette playback / USB playback (MP3)
Automatic level control for recording
AUX-IN for mono recordings from MP3 or digital audio players
3.5 mm headphone output and 3.5 mm microphone input
Mains power and battery operation possible (4x 1.5V C-batteries not included)
Power LED / recording LED
This text is machine translated.



