• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic RF-2400DEG Portable radio FM FM Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic RF-2400 DEG FM Radio

  • Portable radio with handle
  • Radio Tuner [FM / MW]
  • Large broadcaster setting wheel with large tuning display and scale
  • LED indicator for tuning
  • Headphone output (3.5 mm)
  • Mains or battery mode
  • 10 cm Full range speaker

Technical specifications

Product type

Portable radio

Tuner

FM

hifi functions

FM

Dim

(W x H x D) 234 x 122 x 82 mm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Headphone jack (3.5 mm)

Power supply (LOV)

mains-powered

battery-powered

Power supply

PSU (included)

4 x AA battery (optional)

Factory colour

Black

Width

234 mm

Height

122 mm

Depth

82 mm

Weight

690 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628578 Panasonic RF-2400DEG Portable radio FM FM Black

Description

Radio tuner (FM/AM) with large tuning wheel and large tuning display and scale. LED-indicator for tuning, headphone output (3.5 mm), mains or battery mode and 10 cm full range loudspeaker.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)