
Number
Sangean MMR-99 AM/FM Forest Green AM/FM-RDS/Bluetooth/AUX/ Hand Crank + Solar Radio
Technical specifications
- Product type
Outdoor radio
- Tuner
FM
AM
- hifi functions
Emergency radio
Bluetooth
- Features
Solar panel
splashproof
dustproof
- Station memory
40
- Dim
(W x H x D) 202.5 x 113 x 101 mm
- Interfaces (input)
USB C®
- Power supply (LOV)
rechargeable
solar-powered
dynamo-powered
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Green
- Width
202.5 mm
- Height
113 mm
- Depth
101 mm
- Weight
900 g
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2564155 Sangean MMR-99 FM Green Outdoor radio FM, AM Emergency radio, Bluetooth Solar panel, splashproof, dustproof Green
User & Safety Instructions 2564155 Sangean MMR-99 FM Green Outdoor radio FM, AM Emergency radio, Bluetooth Solar panel, splashproof, dustproof Green
Description
Features
- AM/FM-RBDS/BLUETOOTH
- 40 station memory (20 AM/20 FM)
- ATS (Auto Tuning System)
- FM Softmute function
- Adjustable AT/FM-bandwidth
- FM mono/stereo switch
- Powered by hand crank/solar current/DC-in (USB type C) to rechargeable lithium battery
- LED-displays for battery status and charging status
- Adjustable 5-mode LED torch (high&low/wide&focused/indicator/SOS/Morse code)
- Red light torch for optimum night vision
- Built-in emergency light mechanism for unexpected power failures
- Built-in clock
- Built-in premium speaker
- Alarm timer with 7 different buzzer levels
- Volume control (on/off)
- Adjustable timer for the background lighting
- Selectable auto-off mode
- IP55 classification for dust and water tightness
- Robust design for extreme conditions
- Handy size for maximum portability
- AUX input for additional audio sources
- Stereo headphone jack
- DC output (5V/1A) USB type-A for charging smaller devices
- DC input (5V/2. 4A) USB TYPE C
- USB type-A to USB type-C cable and wrist strap included.
- This text is machine translated.
Scope of delivery
- SB Type-A to USB Type-C cable
- Wrist strap.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio













