• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver WRD-60 Workplace radio DAB+, DAB, FM AUX, FM, DAB+ rechargeable, splashproof Black, Blue

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver WRD-60 worksite radio

  • Workplace radio with DAB/FM and Bluetooth
  • LCD screen
  • AUX input
  • USB type-C connection
  • Built-in rechargeable lithium battery 2000 mAh – approx. 5 hours playing time (at 50% volume)
  • Splash-proof (IP54) in battery mode
  • Maximum output power 100 W / 10 W RMS
  • This text is machine translated.

Technical specifications

  • Maximum output power 100 W (10 W RMS)
  • Battery: 2000 mAh lithium-ion battery
Product type

Workplace radio

Tuner

DAB+

DAB

FM

hifi functions

AUX

FM

DAB+

Features

rechargeable

splashproof

Station memory

40 DAB/FM

Dim

(W x H x D) 165 x 230 x 145 mm

Interfaces (input)

Bluetooth

Audio line in

USB C®

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Black

Blue

Width

165 mm

Height

230 mm

Depth

145 mm

Weight

1.61 kg

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3164052 Denver WRD-60 Workplace radio DAB+, DAB, FM AUX, FM, DAB+ rechargeable, splashproof Black, Blue

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.96*

More interesting products

(*All information is plus legal VAT)