
Number
Lenco MCR-113BK - Portable emergency crank radio with winding function, torch and power bank in one - black
Highlights & Details
- FM/VHF radio
- LED flashlight
- Power bank function
- Emergency alarm
- Rechargeable battery
- LEDs for battery status
- Battery play time : Up to 15 hours
- Telescopic antenna
- USB, USB-C, 3.5mm headphones
Technical specifications
- FM / KG Radio
- Telescopic antenna
- 1200 mAh power bank
- USB, USB-C, 3.5 mm headphone jack
- Dimensions (H x W x D) 7.7 x 13.5 x 5.2 cm
- Weight 0.218 kg
- Product type
Emergency radio
- Tuner
FM
FM
SW
- hifi functions
KW
Emergency radio
USB
FM
- Features
Torch
Crank
Powerbank function
rechargeable
Solar panel
- Dim
(W x H x D) 14 x 7 x 22 mm
- Interfaces (output)
Headphone jack (3.5 mm)
USB
USB C®
- Interfaces (input)
Headphone jack (3.5 mm)
USB C®
USB
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Width
14 mm
- Height
7 mm
- Depth
22 mm
- Weight
218 g
- Wireless charging
No
- Bluetooth
5.0
- Cable length
0 mm
- Version
Connection cable
- Mobile speaker features
portable
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Transfer type
Corded
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3402003 Lenco MCR-113BK Emergency radio FM, FM, SW KW, Emergency radio, USB, FM Torch, Crank, Powerbank function, rechargeable,
User & Safety Instructions
User & Safety Instructions 3402003 Lenco MCR-113BK Emergency radio FM, FM, SW KW, Emergency radio, USB, FM Torch, Crank, Powerbank function, rechargeable,
Description
The radio can also be used as a torch or power bank. The biggest advantage of this radio is that it does not need any plug socket nearby and does not require batteries. You can generate the power yourself by using the crank handle or using the solar panel on the top of the radio to charge it.
If however power is available, the Lenco MCR-113BK can also be charged with a USB-C cable.
You can use the radio to receive FM radio stations. Easy use of the radio as a power bank thanks to the USB-C cable included in the delivery. With a capacity of 1200 mAh your telephone is charged again quickly! You can also use the cable to simply charge the radio.
In real emergencies, the SOS alarm provides additional security. In addition, there is a built-in torch, Ideal, when it gets dark or when you're looking for something.
The radio is compact and thus easy to transport, perfect for camping, hiking, traveling as also for real emergencies.
The radio is essential for:
At home: Always a reliable radio at hand, both inside and outside the house.
Outdoor adventure: Ideal for camping, for survival or as a practical travel companion on holiday.
Emergencies: Stay informed in the event of a power or Internet failure by accessing emergency frequencies.
Key Benefits:
Listen to FM or KG (short wave) radio frequencies
Bright flashlight function
Power bank for charging your mobile phone and other devices
Powerful siren for emergencies
Battery runtime: Up to 15 hours
Power generation in four ways: Retractable, solar power, USB-C cable or 3 AAA batteries (not included)
LED-lighting and LED-displays for the battery status
Compact and portable
Easy to operate
Includes USB-C charging cable
WAS is in the box?
Lenco MCR-113BK
USB-C charging cable
MANUAL NL/EN/DE/FR/ES/DK/SE
This emergency radio from Lenco is a multi-functional radio, power bank and torch in one. The radio is indispensable in every household and should always be part of your emergency package!
This text is machine translated.
Scope of delivery
- USB-C charging cable
- MANUAL NL/EN/DE/FR/ES/DK/SE
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio







