
Highlights & Details
Lenco portable DAB+/FM crank radio for emergencies with ASA and power bank function
- • Integrated ASA warning system (Automatic Safety Alert) via DAB+
- • DAB+ and FM reception with clear digital sound
- • 2" TFT LCD color display for clear information and easy navigation
- • 3 preset buttons for quick access to your favorite radio stations
- • Built-in 10,000 mAh rechargeable battery for extended use (up to 100 hours)
- • Power bank function via USB-A and USB-C™ to charge mobile devices while on the move
- • Bluetooth® 5.3 for wireless audio streaming
- • USB player and micro SD card reader for direct music playback
- • Headphone output for private listening
- • Multiple light modes: 3x 1W COB LED flashlight (low beam / high beam / reading light)
- • SOS alarm (siren) for emergency situations
- • Hand crank for manual power generation when needed
- • Built-in compass for outdoor orientation
Technical specifications
- Product type
Cordless radio
- Tuner
DAB+
FM
- hifi functions
Bluetooth
DAB+
Emergency radio
FM
USB
- Features
Crank
Torch
Alarm clock
rechargeable
- Interfaces (output)
Audio line out
USB
- Interfaces (input)
USB C®
- Power supply (LOV)
rechargeable
dynamo-powered
- Power supply
Rechargeable batteries (included)
Li-Po rechargeable battery (included)
- Factory colour
Black
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 3788895 Lenco PDR-055BK Cordless radio DAB+, FM Bluetooth, DAB+, Emergency radio, FM, USB Crank, Torch, Alarm clock, rechargeabl
User & Safety Instructions
User & Safety Instructions 3788895 Lenco PDR-055BK Cordless radio DAB+, FM Bluetooth, DAB+, Emergency radio, FM, USB Crank, Torch, Alarm clock, rechargeabl
Description
Reliable reception with DAB+ and FM radio
Thanks to the support of DAB+ and FM-radio you enjoy a clear digital sound and have access to a large selection of stations. With the 3 memory buttons you can quickly switch between your favorite stations, while the 2-inch TFT LCD color display offers clear information and an easy navigation.
Designed for emergency situations
Equipped with ASA (Automatic Safety Alert), the radio automatically receives important emergency calls. The integrated SOS-alarm with siren and the integrated compass provide additional security and orientation in critical situations.
Powerful battery and multiple charging options
The integrated 10,000 mAh rechargeable battery offers up to 100 hours of operating time. When power is limited, you can use the crank handle to manually generate energy. The radio also works via USB-A and USB-C™ as a power bank, which allows you to charge mobile devices while traveling.
Flexible playback options
In addition to the radio, you can stream music wirelessly via Bluetooth® 5.3. The device also features a USB player and a micro SD card reader to directly play your own music. For private listening, there is a headphone output.
Convenient lighting and outdoor functionality
The built-in 3x 1W COB LED torch provides several light modes, including low beam, high beam and reading light. This makes the radio particularly useful in power outages, camping trips or other situations with less light.
The portable DAB+/FM crank radio from Lenco combines important emergency features with modern audio functionality, WAS makes it a practical and reliable choice for a variety of situations.
This text is machine translated.
Scope of delivery
- • PDR-055BK Radio
- • USB-C™ cable
Frequently Bought Together
(*All information is plus legal VAT)€ 146.96€ 142.46*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio















![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)































