• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICES ICR-210 Radio alarm clock FM FM Alarm clock Black

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ices ICR-210

  • Fm-radio with 2 alarm times
  • Alarm clock function with radio or alarm tone
  • Snooze function and sleep timer
  • Battery backup in case of power failure (not included)
  • This text is machine translated.

Technical specifications

Product type

Radio alarm clock

Tuner

FM

hifi functions

FM

Features

Alarm clock

Dim

(W x H x D) 140 x 110 x 50 mm

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Black

Width

140 mm

Height

110 mm

Depth

50 mm

Weight

310 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1391985 ICES ICR-210 Radio alarm clock FM FM Alarm clock Black

Conformity certificate

Conformity certificate 1391985 ICES ICR-210 Radio alarm clock FM FM Alarm clock Black

Description

Scope of delivery

  • Ices ICR-210
  • Mains adapter.

Hints

2 x AAA-battery as backup batteries in case of power outage - please order separately.

More interesting products

(*All information is plus legal VAT)