• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-CP-150 Portable audio tape player Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Portable cassette player

  • Cassette player - the timeless classic
  • Auto-stop function protects against tape mess
  • Built-in FM radio
  • Battery or mains operated
  • Ready-to-use - earphones included

Technical specifications

Product type

Portable audio tape player

Interfaces (output)

Headphone jack (3.5 mm)

Power supply (LOV)

battery-powered

Power supply

2 x AA battery (optional)

PSU (optional)

Factory colour

Black

Width

92 mm

Height

35 mm

Depth

118 mm

Weight

0.15 kg

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522337 Renkforce RF-CP-150 Portable audio tape player Black

Description

The perfect travel companion.
Whether on bus, train or in the park - with the Renkforce cassette player you can help your cassettes get on their feet. Play back your favourite tracks whenever you like. No draining your mobile phone battery.

Sound management made easy
The sound management on the cassette player allows you to perform the following functions:
- play back/pause
- adjust volume
- advance songs (fast forward)
- Set radio frequencies

With built-in FM radio
If you do not have a cassette, you can also use the cassette player as an FM radio. So you always have music with you.

Auto stop function
When the cassette reaches the end of the tape, the cassette player automatically switches off tape operation. This protects against unwanted tape salad.

In-ear headphones included
The player comes with comfy in-ear headphones. Means you can start listening to your favourite tunes right away. No need to buy headphones first.

This text is machine translated.

Scope of delivery

  • Portable cassette player
  • 1 x headphone
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.96€ 38.46*

What kind of Portable CD & Audio Cassette Players are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)