• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen UKW-RINGDIPOL WB 201 R FM roof antenna

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 31.99
-47 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FM-dipole ring antenna

  • Perfect reception of FM and AM-transmitters

Technical specifications

Product type

FM roof antenna

Wind load

33 N

Frequency range

87,5 - 108 MHz

Used at

Outdoors

Dim

(W x H) 215 mm x 90 mm

Type

Roof antenna

Factory colour

Silver

Width

215 mm

Height

90 mm

Frequency range

87.5 - 108 MHz

Documents & Downloads

Datasheet

Datasheet 279005 Wittenberg Antennen UKW-RINGDIPOL WB 201 R FM roof antenna

User & Safety Instructions

User & Safety Instructions 279005 Wittenberg Antennen UKW-RINGDIPOL WB 201 R FM roof antenna

Description

For perfect FM- reception.

Features

  • With brackets and mast clamps
  • Connection 75 Ω
  • Approx. 50 cm Ø
  • Opening angle horizontal 90°, vertical 360°.

Scope of delivery

  • Antenna
  • F-plug
  • Rubber grommet
  • Bracket and mast

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.46€ 35.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)