• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver DAB-18 Kitchen radio FM, DAB+ Bluetooth Alarm clock Dark grey

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver DAB-18 DARK GRAY Radio

  • DAB+ digital radio with built-in FM radio and Bluetooth function
  • LCD display and clear keys for easy operation
  • Clock and alarm function
  • Speaker in wooden casing with 2W each
  • AUX input for connecting a music playback device
  • Can be operated with power adapter as well as with 4x type C batteries

Technical specifications

Product type

Kitchen radio

Tuner

FM

DAB+

hifi functions

Bluetooth

Features

Alarm clock

Dim

(W x H x D) 113 x 148 x 216 mm

Power supply (LOV)

mains-powered

battery-powered

Power supply

4 x Size C battery (optional)

PSU (included)

Factory colour

Dark grey

Width

113 mm

Height

148 mm

Depth

216 mm

Weight

1.1 kg

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2436716 Denver DAB-18 Kitchen radio FM, DAB+ Bluetooth Alarm clock Dark grey

Description

The DAB-18 from Denver is a compact and elegant digital radio with DAB+ and FM radio function. Alternatively, it is possible to play music via Bluetooth or AUX. In addition, the radio has a clock and alarm function, making it the ideal supplement for your office or home.

This text is machine translated.

Features

  • DAB+ radio
  • FM radio
  • Bluetooth function
  • LC display
  • Clock and alarm function
  • Speaker in wooden casing
  • AUX input

Scope of delivery

  • 230V~50Hz adapter
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.96€ 92.46*

More interesting products

(*All information is plus legal VAT)