• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DIGITRADIO Bike 1 Pocket radio DAB+, DAB, FM Bluetooth waterproof, splashproof, rechargeable Black, Silver

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 145.00
-35 %
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TechniSat DIGITRADIO Bike 1 mobile digital

  • DAB+ digital radio
  • FM radio with RDS
  • Favorites memory (20 DAB+/20 FM)

Technical specifications

Product type

Pocket radio

Tuner

DAB+

DAB

FM

hifi functions

Bluetooth

Features

waterproof

splashproof

rechargeable

Station memory

40

Dim

(W x H x D) 164 x 71 x 73 mm

Interfaces (input)

Bluetooth

Power supply (LOV)

rechargeable

mains-powered

Power supply

Li-ion rechargeable battery (built-in)

PSU (included)

Factory colour

Black

Silver

Width

164 mm

Height

71 mm

Depth

73 mm

Weight

465 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372453 TechniSat DIGITRADIO Bike 1 Pocket radio DAB+, DAB, FM Bluetooth waterproof, splashproof, rechargeable Black, Silver

Description

Convince yourself of the simple operation and the beautiful sound of the DIGITRADIO Bike 1. Combine the passion for cycling with the joy of music. This way you can experience a completely new driving pleasure – on your daily drive to work or on the fast-paced trails. Thanks to the powerful rechargeable battery, the DIGITRADIO Bike 1 is always with you and inspires you with a great variety of stations via DAB+ and FM or with the favorite music from smartphone via Bluetooth. The water-repellent casing and the special coating against UV rays make no weather an obstacle. The crystal-clear OLED display always remains perfectly readable even in the blinding sun. With the supplied universal holder, the DIGITRADIO Bike 1 can be attached to the handlebar, frame or drink holder. This way you can master every terrain with double the fun.

This text is machine translated.

Features

  • Water-resistant housing IP65
  • Integrated battery
  • Bluetooth audio streaming (reception)
  • Incl. Universal holder
  • 5.66 cm (2.23") OLED display
  • Easy installation on the handlebar or on the cup holder device
  • Incl. Mounting accessories

Scope of delivery

  • Power supply unit
  • User manual
  • Fittings.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 298.97€ 243.46*

More interesting products

(*All information is plus legal VAT)