• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-HC-800 Wildlife camera 32 MP Wi-Fi, Li-Ion solar charger Green

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

229 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-HC-800 Hunting camera 32 Megapixel with Bluetooth, Wifi and solar panel

  • LCD display
  • Bluetooth version
  • Black IR LED lights
  • Advanced Night Vision
  • Weatherproof
  • No glow infrared technology
  • PIR sensor with motion detector
  • Micro SD card slot
  • USB jack
  • Solar panel
  • connection to WiFi

Technical specifications

Product type

Wildlife camera

Features

Wi-Fi

Li-Ion solar charger

Resolution

32 MP

Interfaces (input)

USB C®

Interfaces (output)

Bluetooth

Wi-Fi

Dim

(W x H x D) 90 x 125 x 82 mm

Recording formats

AVI

Recording format

H.265

Sensor resolution

2 MP

Sensor type

CMOS

Supported memory cards

microSD

Waterproof

Yes

Factory colour

Green

Power supply

6 V

Width

90 mm

Height

125 mm

Depth

82 mm

IP65

Weight

265 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221463 Renkforce RF-HC-800 Wildlife camera 32 MP Wi-Fi, Li-Ion solar charger Green

Description


Rediscover the wilderness! - Smart monitoring for nature lovers.
You won't miss a moment with the Renkforce RF-HC-800 wildlife camera. The 32 megapixel camera captures every detail, while Bluetooth and WLAN provide for a fast transfer of images. The integrated solar module makes them independent of power sources and perfect for use in nature.

Pin sharp images: Thanks to 32 megapixel sensor
Easy to use: Bluetooth and WLAN for fast transmission
Independent of current: Integrated solar module
Perfect for nature: Robust and weatherproof

This text is machine translated.

Features

  • 5 cm/2" LCD display
  • Bluetooth Version BEL 5.0
  • Bluetooth range: max 10 meters
  • Trigger Time : 0.2s~0.4sec
  • Lens view : 120 degree
  • Power source: 4pcs x 1.5v AA (Alkaline battery not included)
  • Triggering Distance : 20M
  • Range of IR Flash : 20M
  • Micro SD card slot (supported memory : max. 128GB)
  • Photo resolution : 4MP, 8MP, 16MP, 20MP, 24MP, 32MP
  • Video resolution :
  • 1920×1080P
  • 1280×720P
  • 720×480P
  • 640×480P
  • Video: Real 1080p 30FPS
  • Solar panel :
  • Solar panel powerbank with Lithium-ion rechargable 2600mAh
  • Waterproof : IP65

Scope of delivery

  • Hunting camera with Solar
  • USB-A to USB-C® cable
  • Mounting belt
  • Operating Instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.96€ 108.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)