• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik Scouting Cam Black400 Dual WiFi Wildlife camera Black LEDs, Time lapse video Camouflage

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wild camera with 4MP CMOS sensor and WiFi

  • 4MP CMOS image sensor
  • Time lapse recordings
  • Integrated microphone and loudspeaker

Technical specifications

  • Display type TFT LCD
  • 2" (5.08 cm) display
  • Lens: FOV 90°
  • Resolution (picture): 48 / 32 / 20 / 16 / 12 / 8 / 4 MP
  • Resolution (Video): 1440p/1080P/720P @ 30 fps
  • Trip interval: 5 sec - 60 min.
  • Trigger time 0.6 s
  • Mounting options: Belt, stand, bracket
  • Exposure: Automatic
  • File format: JPG, MP4
  • 39 black LEDs (940nm)
  • Max. Night vision/resolution distance 20 m
  • Continuous shooting function: 1 / 2 / 3 / 4 / 5 images
  • Operating temperature from -20 to +60°C.
  • 90° PIR sensor
  • Video length: 5 / 10 / 15 / 20 / 30 sec / 1 / 2 / 3 / 5 min.
  • Time-lapse recording: 1 sec – 24 hours
  • Power plug 5.5 x 2.1 mm
  • Power supply: 6x AA batteries or 9V 1A power supply (please order separately)
Product type

Wildlife camera

Features

Black LEDs

Time lapse video

Interfaces (input)

microSD

USB C®

Dim

(W x H x D) 94 x 122 x 72 mm

Recording formats

Video

Photography

Sensor resolution

4 MP

Sensor type

CMOS

Factory colour

Camouflage

Power supply

AA battery (6x), please order separately

9 V DC

Width

94 mm

Height

122 mm

Depth

72 mm

IP66

Weight

295 g

Screen size diagonal (inches)

2 inch

Series

N/A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338374 Braun Phototechnik Scouting Cam Black400 Dual WiFi Wildlife camera Black LEDs, Time lapse video Camouflage

Description

Nature observation with two WiFi frequencies
The smart Braun Scouting Cam Black400 Dual WiFi provides sharp photographs for reliable hunting ground monitoring and protection of objects.

Whether as a photo trap in the hunting grounds or for monitoring land and buildings - with the Scouting Cam Black400 Dual WiFi BRAUN photo technology presents an especially versatile game camera. The Scouting Cam Black400 Dual WiFi has different WiFi frequencies. The user can select between two frequencies in the menu, which enable a direct connection from the camera to the smartphone. 2.4 GHz for a larger range, but slower transmission and 5 GHz for a shorter range, but faster transmission.
With the free APP the recordings can be viewed, downloaded and deleted. The Black400 Dual Wi-Fi eliminates the hassle of removing the memory card. The APP also enables a live preview with the option of recording pictures and videos manually. Along with the convenient data transfer the system settings of the game camera can also be managed via the WiFi-connection and the APP.
In addition, the BROWN scouting cam Black400 Dual WiFi can record videos up to a resolution of 1440P, while photos can be taken with an image resolution of up to 48 MP. Both day as well as night recordings are possible thanks to the in-built infrared LEDs and the 4MP CMOS image sensor.
The recordings can be stored on a microSD memory card with up to 256 GB. The game camera also has a USB-C slot for connection to a PC and TV.
The resolution of the photos and videos as well as many other parameters can be set via the connected smartphone and the APP. Settings can also be made directly on the camera via the control panel and the 2.0" TFT color display. The recordings can be viewed comfortably and directly via the color display. Thus the video resolution can be varied from 1440P over 1080P and 720P (30fps). The image resolution can be set between 48MP and 4MP. The Braun SC400 Dual Wi-Fi also features a built-in PIR motion detector with three different sensitivities, a detection angle of 90 degrees, a trigger distance of up to 20 meters and a tripping time of approx. 0.6 seconds.
Furthermore, the game camera from BRAUN Photo technology has a built-in microphone, a speaker, password protection, a time-lapse mode as well as the display of date, time, phase of the moon and temperature. The robust and weather-proof (IP66) game camera can be easily mounted at the desired location thanks to an installation belt and a convenient tree bracket. The operating temperature range is from -20°C to +60°C. The standby time is about eight months. It is powered by six AA batteries. The camera can also be operated with a 9V 1A power supply.

This text is machine translated.

Features

  • 4MP CMOS-sensor
  • Video resolution up to 1440P
  • 48 MP photo resolution
  • WiFi frequencies: 2. 4 GHz / 5 GHz
  • 90° viewing angle
  • Trip time: 0.6 seconds
  • Operating distance up to 20 m.
  • Colour display
  • Memory on microSD card (up to 256GB)
  • Time lapse recordings
  • Integrated microphone and loudspeaker
  • Password protection
  • Speaker
  • Time and date
  • Infinite recording
  • Temperature indication
  • Moon phase indication

Scope of delivery

  • Wild camera
  • USB cable
  • Fixing strap
  • Mount
  • User manual

Hints

Batteries not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)