• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver WCT-8016 Wildlife camera 50 MP Camouflage

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver WCT-8016 wildlife camera

  • Digital wildlife camera with 8 MP CMOS image sensor
  • Built-in 2" LCD screen and 2 940nm LEDs for night operation
  • 90° viewing angle/PIR detection range 1-20 Meter
  • MicroSD card slot for recordings up to 256 GB (MicroSD card not included)
  • Photo resolution: Up to 50 MP (interpolated)
  • Video resolution: Up to 4K (interpolated)
  • Standby time: Up to 6 months
  • IP65 waterproof.
  • Battery operation 8 x AA batteries (not included)

Technical specifications

Product type

Wildlife camera

Video resolution

3840 x 2160 Pixel

Resolution

50 MP

Interfaces (input)

microSD

USB C®

Dim

(W x H x D) 95 x 135 x 80 mm

Sensor resolution

8 MP

Sensor type

CMOS

Supported memory cards

microSD

Waterproof

Yes

Factory colour

Camouflage

Power supply

AA rechargeable battery (8x), please order separately

Width

95 mm

Height

135 mm

Depth

80 mm

IP65

Screen size diagonal (inches)

2 inch

Series

N/A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3212760 Denver WCT-8016 Wildlife camera 50 MP Camouflage

User & Safety Instructions

User & Safety Instructions 3212760 Denver WCT-8016 Wildlife camera 50 MP Camouflage

Description

Digital wildlife camera with 8 megapixel CMOS sensor

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)