• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vosker V150 LTE Wireless Outdoor Solar Wildlife camera Time lapse video, 4G image transmission, GSM Black-grey

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 599.90
-48 %
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wild camera with solar panel V150 LTE

  • LTE transmission technology Built-in solar panel
  • Day and night photos
  • Notifications in the VOSKER app
  • Pre-activated SIM card
  • This text is machine translated.

Technical specifications

  • Resolution on SD card: 600x338
  • File format: JPG
  • Time lapse: Adjustable preset intervals
  • Information on photo: Date, time & temperature (°C/F)
  • Capture modes: Color recording during day, black and white recording at night
  • Infrared options: Blur reduction, boost or optimal
  • Optical field of view 43.6°
  • Storage capacity: Up to 32GB micro SD cards (16GB included)
  • 12V connector: no.
  • Type of sensor: PIR
  • Detection angle: 42°
  • Detection range up to 27 meters
  • Delays between observations: 10s, 1 min, 3 min, 5 min, 10 min, 15 min or 30 min.
  • Number of LEDs`s: 4
  • Type High power LED
  • Transmission technology: LTE
  • Reception of the pictures: Mobile phone; by VOSKER-App; PC: By Webapp
  • Transmission frequency: 1x/day; 2x/day; 6x/day; 12x/day or each acquisition
Product type

Wildlife camera

Features

Time lapse video

4G image transmission

GSM

Video resolution

1920 x 1080 Pixel

Dim

(W x H x D) 8.9 x 9.7 x 12.7 cm

Flash range (max.)

24 m

Supported memory cards

microSD

Factory colour

Black-grey

Width

8.9 cm

Height

9.7 cm

Depth

12.7 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475118 Vosker V150 LTE Wireless Outdoor Solar Wildlife camera Time lapse video, 4G image transmission, GSM Black-grey

Description

Features

  • Works without WLAN, thanks to LTE transmission technology
  • Built-in solar panel for longer battery life
  • Day and night photos with user-defined notifications in the VOSKER app
  • Pre-activated SIM card, SD card and holder included
  • Including 10000mAh-strong battery
  • Photos & are also stored on the SD card
  • Weather-resistant and robust design (IP65)
  • Night vision and automatic motion detection
  • LTE transmission technology – ideal for construction, farm, country house, holiday home, rental property, Parking or marina. Monitor everything, everywhere! Thanks to the 4G transmission, you do not need a WLAN to transfer photos to your mobile phone and receive notifications.
  • Solar panel – Thanks to the power circuit, consisting of the solar panel in conjunction with the 10000mAh-strong battery, the V150 is suitable for use in the most remote places
  • VOSKER app - with the user-friendly iOS and Android mobile app, you can view day and night photos and manage your cameras from anywhere and anytime on your mobile device. You will receive custom notifications on your phone as soon as an activity is detected.
  • AI-image recognition – with VOSKER SENSE you have the possibility to have your pictures sorted by people and/or vehicles.
  • Works everywhere, day and night – the cameras of VOSKER are characterized by a low data consumption and a low power consumption for maximum runtime. The fully weatherproof (IP65) and robust design is suitable for any situation where wireless monitoring is required. This is the perfect security camera for all outdoor conditions.
  • Photograph:
  • Resolution: Full HD 1920×1080 on SD-card and 600×338 in the app
  • File format: JPG
  • Time lapse: Adjustable preset intervals
  • Multi-shot: Up to 2 photos per capture
  • Information on photo: Date, time & temperature (°C/°F)
  • Shooting modes: Photo
  • Capture modes:Day color, Night black and white
  • Infrared options: Blur reduction, boost or optimal
  • Optical field of view 43.6°
  • Memory and power supply
  • Storage capacity: Up to 32GB microSD cards (16GB included)
  • Power supply: Operation with V-LIT-B2 (included)
  • 12V- Connection: no.
  • Recording system
  • Type of sensor: PIR
  • Detection angle: 42°
  • Detection range: Up to 27 meters
  • Delay between observations: 10s, 1 min, 3 min, 5 min, 10 min, 15 min or 30 min.
  • Night view;
  • Number of LEDs: 4
  • Type: High power LED
  • Flash range: Up to 24 meters
  • Mobile telephony
  • SIM card: Included
  • Transmission technology: LTE
  • Reception of the pictures: Mobile phone: By VOSKER-App; PC: By Webapp
  • Transmission frequency: 1x/day; 2x/day; 6x/day; 12x/day or each acquisition
  • General notes
  • Schedule: 7 days
  • Detection sensitivity: Low, medium, high
  • Time format: 12h / 24h
  • Dimensions: 8.9cm x 9.7cm x 12.7cm (without antenna)

Scope of delivery

  • SIM card
  • 16 GB SD-card
  • Mount
  • 10000mAh-strong rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 643.89€ 352.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)