• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik Black800 Wildlife camera 32 MP Audio recording, Time lapse video Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

BROWN scouting cam Black800

  • 8MP CMOS-sensor
  • Video resolution up to 4K
  • 32 MP photo resolution
  • 110° capturing angle of the PIR sensors
  • Trip time: 0.2 seconds
  • Operating distance up to 15 m.
  • 2.4" color display
  • Storage on microSD card (up to 512GB)
  • {Protection class} IP66
  • Weight only 260 g
  • Time lapse recordings
  • Integrated microphone and loudspeaker

Technical specifications

  • 8MP CMOS-sensor
  • Video resolution up to 4K
  • 32 MP photo resolution
  • 110° capturing angle of the PIR sensors
  • Trip time: 0.2 seconds
  • Operating distance up to 15 m.
  • 2.4" color display
  • Storage on microSD card (up to 512GB)
Product type

Wildlife camera

Features

Audio recording

Time lapse video

Resolution

32 MP

Interfaces (input)

USB C®

Flash range (max.)

15 m

Sensor resolution

8 MP

Sensor type

CMOS

Supported memory cards

M2

microSD

Factory colour

Black

Power supply

AAA battery (8x), please order separately

AA rechargeable battery (8x), please order separately

IP66

Weight

260 g

Series

N/A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3554093 Braun Phototechnik Black800 Wildlife camera 32 MP Audio recording, Time lapse video Black

Description

Monitoring during day and night
The BRAUN Scouting Cam Black800 delivers footage for hunting shooting at a resolution of up to 4K.

8MP CMOS-sensor
Video resolution up to 4K
32 MP photo resolution
110° capturing angle of the PIR sensors
Trip time: 0.2 seconds
Operating distance up to 15 m.
2.4" color display
Storage on microSD card (up to 512GB)
{Protection class} IP66
Weight only 260 g
Time lapse recordings
Integrated microphone and loudspeaker

Wild cameras not only provide forestry and hunters with important insights into their hunting grounds. Scouting Cams also help landowners protect their property and protect against theft, vandalism or garbage sinners. Whether it's the wild game or the creeping burglar, the videos and photos of the new Scouting Cam Black800 from BRAUN Photo technology can record all the actions in 4K resolution and also with sound.

The recordings can be stored on a micro SD memory card with up to max. 512GB. The new game camera also has a USB-C slot for connecting a PC and TV.

The exact resolution of the photos and videos can be set, like numerous other parameters via the integrated 2.4" TFT color display. The recordings can also be viewed and controlled comfortably via the colored display. Here, the video resolution can also vary from 4K at 10 fps, 2.7K at 20fps to 1080p at 30fps and lower.

The picture resolution can also be individually selected between 32 to 1MP. Thereby, the Braun Scout Cam Black800 has three different sensitivity of the PIR movement sensor with a detection angle of 110 degrees, a triggering distance of up to 15 meters and a triggering time of approx. 0.2 seconds.

In addition, the Black800 possesses an integrated microphone, a loudspeaker, a password protection, a time-lapse mode, as well as a date, time, moon phase and temperature indication. With the help of the continuous recording function the camera can continue to record even with full memory card, by overwriting the oldest files. The continuous recording function can also be deactivated. Thanks to an installation strap, the robust and splash-protected (IP66) game camera can be mounted effortlessly at the desired location. The game camera weighs only 260 grams.

The operating temperatures range from -20°C to +50°C. The standby time is around twelve months. The power is supplied by eight AA batteries or optionally via a 6V 1.5A power supply.

This text is machine translated.

Scope of delivery

  • Wild camera
  • USB-C cable
  • Fixing strap
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)