• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICU CLOM EasyCam Wildlife camera Camouflage brown

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ICU CLOM EasyCam wildlife camera

  • 4G/LTE CLOM network (eSIM included)
  • 16GB SD-card included
  • Integrated 2.4" color display

Technical specifications

  • Maximum image resolution 8 MP
  • F=2.8, FOV=55°
  • 2 MP color CMOS image sensor
  • Mode: Photo, video & video (avi)
  • IR flash range: Up to 30 m.
  • PIR sensor range: Up to 15 m
  • 2.7" color display
  • Memory card: SD or SDHC card up to 256 GB
  • Image transfer speed: ★★★
  • Signal strength: ★★★
  • 4G/LTE, 3G/UMTS, 2G/EDGE/GSM (CATI) MOBILE PHONE STANDARDS
  • Operation: Day/night
  • Trigger time < 0.3 s
  • Shutter speed 1/10-1/2000 sec.
  • Internal power supply: 2 x 6 AA batteries or 2 x 3 18650 lithium ion batteries
  • External power supply DC 4017, 12 volt (2 A)
  • Power consumption 0.05 mA (stand-by)
  • Mounting: Belt, 1/4 inch - 20 UNC
  • Operating temperature from -20 °C to 60 °C
  • Storage temperature: From -30 °C to 70 °C.
  • Operating humidity 5% - 95%
  • Compatible with external batteries: Yes
  • SIM card: ESIM (built-in)
  • LEDs:6 IR Power LEDs; 940nm
  • SD-card: 16 GB (incl.)
Product type

Wildlife camera

Interfaces (input)

DC jack 3.5 mm

Interfaces (output)

SD

Dim

(W x H x D) 18.7 x 9.5 x 16.5 cm

Recording format

AVI

Flash range (max.)

30 m

Sensor resolution

8 MP

Memory capacity

16 GB

Supported memory cards

SD

SDHC

Factory colour

Camouflage brown

Power supply

12 V / DC (via PSU), please order separately

Rechargeable battery

Width

18.7 cm

Height

9.5 cm

Depth

16.5 cm

Weight

640 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411176 ICU CLOM EasyCam Wildlife camera Camouflage brown

Description

Discover the ICO CLOM EasyCam Trail camera – your ideal solution for reliable monitoring and hunting – everything you need to build your WAS network. The high-quality camera comes with a 4G/LTE mobile network and ESIM to ensure a stable connection at all times. The icueasy camera not only offers first-class quality, but is also easy to use. With extensive accessories such as the practical tree screw and the secure fixing strap, the ICU CLOM EasyCam can be installed flexibly and inconspicuously in the free nature. The option of an external battery option in addition to the double battery option inside ensures an even longer operating time, while the cable lock protects the camera from unauthorized access.

The ICU CLOM EasyCam is not only Ideal for hunting, but also for monitoring different areas. Everything WAS you need for immediate use is included. Take advantage of our attractive offer and discover the versatile uses of this modern surveillance camera.

This text is machine translated.

Features

  • Up to 30m flash range
  • Replaceable battery compartments

Scope of delivery

  • Replaceable AA battery holder or 18650 Li-Ion
  • ESIM
  • SD card

Hints

Batteries/accumulators and power unit are not included in the delivery. Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 217.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)