• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICU FlexMount MONT Mounting bracket

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ICU Mont Clom FlexMount camera holder

  • Universal camera mounting bracket

Technical specifications

Product type

Mounting bracket

Dim

(W x H x D) 16.5 x 7.5 x 4.5 cm

Weight

300 g

Suitable for

ICU CLOM Cam-6

ICU CLOM Cam-5

ICU CLOM Cam-S

ICU CLOM EasyCam

Width

16.5 cm

Height

7.5 cm

Depth

4.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411192 ICU FlexMount MONT Mounting bracket

Description

This flexible universal holder can be used for mounting game and surveillance cameras as well as ICU CLOM SolarCell. The bracket can be attached to a tree using the supplied strap. It is also designed so that it can be fastened with screws at the user's request.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)