• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spypoint MA-500 680170 Tree clamp

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Spypoint MA-500 mounting screw

  • Rotates through 360°Can be inclined up to 90°Can be adapted quickly and easily to the environment

Technical specifications

Product type

Tree clamp

Dim

(L x W x H) 210 x 115 x 60 mm

Weight

138 g

Suitable for

Spypoint Tiny Plus

Spypoint Tiny W3

Spypoint Tiny WBF

Width

115 mm

Height

60 mm

Length

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637644 Spypoint MA-500 680170 Tree clamp

Description

Through the tree screw, you can find the perfect angle for your pictures more easily. With the screw your camera can be rotated 360° and tilted up to 90°. So you can adapt your camera quickly and easily to the environment. Suitable for all SPYPOINT-cameras

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)