• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Wildcam 31884 Solar charger Charging current (max.) 300 mA 1500 mAh

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar charger for wild cameras

  • Capacity: 1500 mAh
  • Tripod mount
  • With DC charging cable

Technical specifications

  • Temperature range: -20 to +50 °C
  • Protection class IP65
Product type

Solar charger

Charging current (max.)

300 mA

Charging current (max.)

1000 mA

Charging slots

1

Technology

Li-ion

Capacity (mAh, Ah)

1500 mAh

Factory colour

Anthracite grey

Length

15.8 cm

Width

10.2 cm

Height

1.4 cm

Weight

190 g

Dim

(L x W x H) 15.8 x 10.2 x 1.4 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882445 Berger & Schröter Wildcam 31884 Solar charger Charging current (max.) 300 mA 1500 mAh

Description

Solar charger with built-in rechargeable Li-ion battery for wild cameras and many other applications.

This text is machine translated.

Features

  • Sufficient capacity for approx. 9418 photos during the day
  • Tripod mount
  • For cameras with plug input 3.5 x 1.35 mm, 4.0 x 1.7 mm
  • LED display

Scope of delivery

  • Solar charger
  • USB cable
  • DC-cable
  • User manual.

What kind of Solar-Powered Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)