
Number
Highlights & Details
VOLTCRAFT solar power bank VC-SL16000
- Green energy
- Simultaneously charges up to two devices
- Dust and waterproof housing
- Integrated flashlight and SOS function
Technical specifications
- Technology
Amorphous
- Product type
Solar power bank
- Charging current (max.)
280 mA
- Outputs
USB
USB-C® socket (Power Delivery)
- Charging current (max.)
3000 mA
- Output voltage
5 V
- Charging slots
3
- Technology
LiPo
- Capacity (mAh, Ah)
16000 mAh
- Factory colour
Black
- Length
166 mm
- Width
82 mm
- Height
20 mm
- Weight
356 g
- Dim
(L x W x H) 166 x 82 x 20 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2389335 VOLTCRAFT VC-SL16000 VC-11946675 Solar power bank Charging current (max.) 280 mA 16000 mAh
Security datasheet
Security datasheet 2389335 VOLTCRAFT VC-SL16000 VC-11946675 Solar power bank Charging current (max.) 280 mA 16000 mAh
Warranty Terms
Warranty Terms 2389335 VOLTCRAFT VC-SL16000 VC-11946675 Solar power bank Charging current (max.) 280 mA 16000 mAh
Description
This text is machine translated.
Features
- Solar panel
- IP67 waterproof rating
- Dustproof
- Shockproof
- LED: 3-in-1 design (torch, warning light and SOS function)
- Ultra-bright LED
Scope of delivery
- Main unit
- 1x USB power cable
- 1x Carabiner
- Manual







