
Number
Outdoor Power Bank 8.0
Highlights & Details
- Built-in bright LED torch
- 2 USB outputs and integrated compass
- Dust and splash-proof
Technical specifications
- Temperature range -10 to +60 °C
- Protection class IP45
- Cable length 300 mm
- Energy 29.6 Wh
- Technology
Monocrystalline
- Product type
Solar charger
- Charging current (max.)
200 mA
- Outputs
USB
- Charging current (max.)
5920 mA
- Output voltage
5 V
- Charging slots
2
- Technology
LiPo
- Capacity (mAh, Ah)
8000 mAh
- Factory colour
Black
- Length
140 mm
- Width
77 mm
- Height
22 mm
- Depth
22 mm
- Weight
295 g
- Dim
(L x W x H) 140 x 77 x 22 mm
- Cable design
Round
- Version
Cable
- Wireless charging
No
- Operating voltage
3.7
- Voltage
3.7 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1647637 Goobay Goobay 49216 Solar Powerbank 8000 mAh, 2x USB-A Anschlüsse, LED-Anzeige, Schwarz 49216 Solar charger Charging cur
User & Safety Instructions
User & Safety Instructions 1647637 Goobay Goobay 49216 Solar Powerbank 8000 mAh, 2x USB-A Anschlüsse, LED-Anzeige, Schwarz 49216 Solar charger Charging cur
Description
With this solar charger with built-in rechargeable battery, you can move or at home the same charge two devices simultaneously. The high-performance solar cell charges already at low incidence of the built-in rechargeable battery pack. Thus you can use your USB devices with environment-friendly and free solar energy.
The extremely robust housing is designed for outdoor activities. Thanks to a robust cover over the USB ports, the solar charger is also dust and splash-proof. Handy and rubberised side panels also allow a good grip with wet hands.
In addition, in the front of the case an LED torch with two separate LED light cones are integrated. This also allows you to receive a safe way home. Also ideal in tents, night hiking, power failure and many other areas. With the SOS function can be used in an emergency to attract attention. On the rear of the solar charger is a small compass is installed in the enclosure, whilst hiking or walking the sky directions.
The carabiner included in the delivery makes it easier to fasten at the backpack, the belt or for charge, e.g. on a tree.
This text is machine translated.
Features
- 2x USB port
- High-performance monocrystalline solar cell
- Built-in bright LED torch
- With SOS-function
- Compass on the back of the housing.
- Solar cell charges already when shooting in low light
- Handy case with rubberized sides
- Heavy duty enclosure
- Dust and splash-proof
- Connections are protected with stable lid
- LED-charging and capacity display
Scope of delivery
- Outdoor 8.0
- Snap hook
- Micro-USB-to-USB cable
- User manual.







