• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RealPower SP-30E 412766 Solar charger 30 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RealPower solar panel SP-30E 30W

  • Charges up to 3 devices simultaneously with the help of solar energyThanks to IPX5 dust and water-resistant Ideal for outdoor useSimple fastening at the backpack or tent with eyelets and accompanying carabiner

Technical specifications

  • Output: USB-A black: 5 V 3,000 mA (15 W max.), USB-A orange: 5 V 3,400 mA / 9 V 2,500 mA / 12 V 2,000 mA (24 W max.), USB-C: 5 V 3,000 mA / 9 V 2,000 mA / 12 V 1,500 mA (PD 18 W max.)Dim. Open (L x W x H) 1020 x 280 x 15 mm
Product type

Solar charger

30 W

Outputs

USB-A

USB-C®

Charging current (max.)

3000 mA

Output voltage

5 V

9 V

12 V

Charging slots

3

Factory colour

Black

Length

28 cm

Width

19.5 cm

Height

3.5 cm

Depth

3.5 cm

Dim. (add. text)

folded

Weight

1 kg

Dim

(L x W x H) 28 x 19.5 x 3.5 cm (folded)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633214 RealPower SP-30E 412766 Solar charger 30 W

User & Safety Instructions

User & Safety Instructions 2633214 RealPower SP-30E 412766 Solar charger 30 W

Description

Power - completely without socket with the portable solar panel SP-22E from RealPower. Enjoy free, unlimited power supply with green energy. Just stretch the solar panels or attach it to your backpack and your smartphone, tablet or power bank can be charged.

This text is machine translated.

Features

  • Charges up to 3 devices simultaneously with the help of solar energyThanks to IPX5 dust and water-resistant Ideal for outdoor useSimple fastening at the backpack or tent with eyelets and accompanying carabinerDurable and waterproof 600D polyester.Solar panel made of EFTE plastic guarantees resistance to UV rays and high temperatures.Mobile phone, tablet and co thanks to PD (Power delivery) and QC compatibility at lightning speed

Scope of delivery

  • Solar panel SP-30E
  • USB-C cable 3M
  • USB-A to USB-C cable 3M
  • USB-A- to micro USB cable 3M
  • 2 carabiner hook
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.97*

What kind of Solar-Powered Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)