
Number
Highlights & Details
Portable solar generator with 2x solar panel
- Light and handy design
- 2 lighting modes (steady light and flashing light)
- 3 charging methods: Solar panel, USB-C® port and AC adapter (not included)
- USB-C® charging: Max 18W (Bi-directional)
Technical specifications
- Technology
Monocrystalline
- Product type
Solar power bank
- Charging current (max.)
0.51 A
3 W
- Outputs
USB-A
USB-C®
- Technology
Li-ion
- Capacity (mAh, Ah)
15000 mAh
- Factory colour
Black (matt)
- Length
16.2 cm
- Height
16.2 cm
- Depth
7 cm
- Weight
600 g
- Weight, information
without accessories
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859535 VOLTCRAFT VC-PS15000-Solar VC-14297675 Solar power bank Charging current (max.) 0.51 A 3 W 15000 mAh
Security datasheet
Security datasheet 2859535 VOLTCRAFT VC-PS15000-Solar VC-14297675 Solar power bank Charging current (max.) 0.51 A 3 W 15000 mAh
Warranty Terms
Warranty Terms 2859535 VOLTCRAFT VC-PS15000-Solar VC-14297675 Solar power bank Charging current (max.) 0.51 A 3 W 15000 mAh
Description
Power bank with additional solar panels
Smartphone, tablet and more. Need electricity, even if there is no mains socket nearby. No problem with the "solar power station---": The sun supplies the energy to operate electronic devices while traveling. Lightweight and portable, the 15000mAh power bank is the ideal companion for travel and all outdoor activities.
Multiple charging options
In addition to the two solar panels, a USB-C® connector is available for charging the power station. The battery can also be charged using a power adapter (not included).
Convenient torch function
Three LEDs provide light in the darkness. In addition to continuous illumination, a flashing function is available to alert you in emergency situations, for example.
Safe and reliable
Burning batteries can lead to dangerous situations. For this reason, the "Solar Power Station--" has been equipped with overvoltage, undervoltage and short-circuit protection as well as temperature control.
Supplied with accessories
In addition to the power station, the delivery package includes two solar panels, three LEDs as well as USB cables of type A and type C®. An operating manual is also included.
This text is machine translated.
Features
- Over voltage protection
- Under voltage protection
- Short circuit protection
- Over temperature control
Scope of delivery
- Main unit
- 2x solar panel
- 3x LED bulbs
- USB-C® cable
- User manual







