• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila Powerbird BS10 AQPBPBIBS1SG973 Solar power bank 6 W 10000 mAh

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqiila Powerbird BS10 solar power bank 20W yellow 10,000 mAh

  • 4 fold-out solar panels
  • LED lamp with different intensity modes, SOS flash light
  • USB-A- and USB-C output

Technical specifications

  • Capacity: 1000mAh, 37 Wh
  • Charging time (via solar panel): 8 hours
  • LED light: 100 lm, different intensity modes, SOS flash light
  • Folded dimensions 185 x 85 x 33 mm
  • Dimensions (unfolded) 325 x 145 x 20 mm
Technology

Monocrystalline

Product type

Solar power bank

6 W

Outputs

USB-A

USB-C®

Charging current (max.)

3000 mA

Output voltage

5 V

9 V

12 V

Charging slots

2

Technology

Li-ion

Capacity (mAh, Ah)

10000 mAh

Width

100 mm

Height

50 mm

Weight

373 g

Dim

(W x H) 100 mm x 50 mm

Wireless charging

No

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330703 Aqiila Powerbird BS10 AQPBPBIBS1SG973 Solar power bank 6 W 10000 mAh

Description

Always electricity while traveling with the Aqiila solar power bank!
Whether camping, hiking or simply exploring the city, the Aqiila solar charger keeps your devices charged. With the innovative combination of free solar energy and a robust design, this power bank is your ultimate travel companion. Enjoy the freedom of unlimited energy, even on your most adventurous days! The Aqiila solar power bank is equipped with four foldable solar panels that provide high solar power and fully charge the power bank within 8 hours. If there is no sunshine, the power bank can also be recharged via the USB-C connection on the mains outlet. With a capacity of 10,000 mAh, this power bank provides enough energy to charge your smartphone multiple times and your iPods up to 12 times, while the 20W Power delivery (PD) technology ensures that these devices full again at lightning speed. With IP54 certification, dust and water proof, the Aqiila Solar power bank is perfectly suited for outdoor activities. The snap hook allows you to easily attach the power bank to your tent, while the magnetic closure of the leather cover ensures that you can carry it along easily anywhere. To round off the whole, this power bank has a built-in LED lamp with a maximum light output of 100 lumen and various light intensity modes including SOS flash light function.

This text is machine translated.

Scope of delivery

  • Aqiila Powerbird BS10 solar power bank
  • Carabiner
  • USB-C cable 30cm
  • User manual

What kind of Solar-Powered Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)