• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DÖRR PB-10000 mAh 21W XL 980581 Solar power bank 21 W 10000

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Dörr Solar Panel PB-10000 mAh 21W XL with power bank

  • Three monocrystalline solar cells with a peak power of 21 watts
  • Integrated power bank 10,000 mAh lithium-polymer battery
  • Charging time: About 6 hours with solar/approx. 4 hrs via PC
  • 2 USB OUTPUTS (5V DC 2.1A)

Technical specifications

  • Number of LEDs 70 SMD LEDs
  • Brightness max. approx. 1200 lumens at 100% (420 lumens at 30%)
  • Built-in rechargeable Li-ion batteries, type 18650 7.4 V, 5200 mAh
  • Operating time approx. (with fully charged battery): 3 h at 100%, 10 h at 30%
  • Charging time approx. 4.5 hours
  • Range approx. 48 m at 100 %, 35 m at 30 %
  • Protection class IP30
  • Dim. Open: Approx. 21.5 x 82 x 3 cm
  • Dim. Closed: Approx. 21.5 x 22 x 5.5 cm
Technology

Monocrystalline

Product type

Solar power bank

21 W

Outputs

USB

Micro USB

Technology

LiPo

Capacity (mAh, Ah)

10000

Factory colour

Black

Weight

1.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314814 DÖRR PB-10000 mAh 21W XL 980581 Solar power bank 21 W 10000

Description

The DÖRR solar panel PB-10000 XL is a particularly powerful energy source, which is ideal for self-sufficient use in order to continuously supply mobile devices and other potential consumers with power. In order to ensure an ideal energy intake, three mono-crystalline solar cells are used, which have a peak power of 21 watt.
Whether trekking tours, camping or bus craft - with the PB-10000 XL solar panel you can quickly and reliably charge your smartphone, tablet or other devices with a USB port. 2 USB outputs are available for simultaneous charging of up to two mobile devices. These 21 W solar cells can either charge your mobile device directly, or use the integrated power bank to store energy later on. The powerful 10,000mAh lithium-polymer battery stores the energy reliably and charges your devices even when there is no sunshine available. For the best preparation of your outdoor adventure, you can charge the battery of the solar panel directly via the 5V/2.1A Micro USB input - during your tour, you then only need to fill the consumed energy via the solar panels. The power bank can be charged via micro USB input using any commercially available power supply unit as well as the USB ports on popular computers. Simply use the supplied USB charging cable to connect to a power source. To charge consumers using the power bank, please use the original charging cable of your device and connect it directly to the power bank. Here the intelligent Smart IC technology detects the connected mobile device and optimizes the charging time with simultaneous protection against overload, deep discharge and overload of the connected device. The solar panel can be optimally attached to the backpack, tent or, for example, to a branch by means of the four metal eyes. The tilting angle of the solar panel can be adjusted with the help of an adjustable cord on the rear side of the solar panel. In this way, the solar panel can always be aligned optimally to the position of the respective sun. When folded, the solar panel has a compact packing dimensions of only 21.5 x 22 x 5.5 cm and can be stowed away easily in every luggage.

A PET polymer surface protects the solar cells from splash water, light rain, snow or fog. Moreover, the hard-wearing polyester cover can be cleaned easily with a moistened cloth if it is dirty.

This text is machine translated.

Scope of delivery

  • 1 x solar panel
  • 1 x USB charging cable.

What kind of Solar-Powered Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)