
Number
Highlights & Details
Rugged solar power bank, 20,000 mAh
- IP54 protection
- 4x foldable solar panels
- LED light with 3 modes (Steady, Flashing, SOS)
- Fast charging (PD 20 W max.)
- Suitcable for outdoor usage with foldable solar panel and IP54 waterproof rating
- LCD capacity indicator
Technical specifications
- USB-C® Input: 5V/3A,9V/2A,12V/1.5A, PD18W (max)
- USB-C® Output: 5V/3A,9V/2.2A,12V/1.67A, PD20W (max)
- USB 1/2 Output: 4.5V/5A,5V/4.5A,9V/2A,12V/1.5A 22.5W (max)
- USB-C® + USB A 1+2 Output: 5V 3A(max)
- Solar Panels: 5V/1.6A 8W(Max)
- LED light power: 1 W
- Color: Black/ Red
- Technology
Monocrystalline
- Product type
Solar power bank
- Charging current (max.)
3 A
- Outputs
USB-C® socket (Power Delivery)
USB-A
- Output voltage
4.5 V
5 V
9 V
12 V
- Charging slots
1
- Technology
LiPo
- Capacity (mAh, Ah)
20000 mAh
- Factory colour
Black-red
- Length
172 mm
- Width
98 mm
- Height
50 mm
- Dim. (add. text)
folded
- Weight
775 g
- Dim
(L x W x H) 172 x 98 x 50 mm (folded)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2891367 VOLTCRAFT VC-SPB-20.000 VC-14456835 Solar power bank Charging current (max.) 3 A 20000 mAh
User & Safety Instructions
User & Safety Instructions 2891367 VOLTCRAFT VC-SPB-20.000 VC-14456835 Solar power bank Charging current (max.) 3 A 20000 mAh
Security datasheet
Security datasheet 2891367 VOLTCRAFT VC-SPB-20.000 VC-14456835 Solar power bank Charging current (max.) 3 A 20000 mAh
Warranty Terms
Warranty Terms 2891367 VOLTCRAFT VC-SPB-20.000 VC-14456835 Solar power bank Charging current (max.) 3 A 20000 mAh
Description
Automated power supply for smartphones and such like
It couldn't be simpler: The sun supplies the energy and the power bank continues to give it. Up to three devices can simultaneously fill up power at the "solar power bank 20,000mAh with 8W solar panel". The PD output of the USB-C® socket provides up to 20 watts of power, while WAS enables quick charging of smartphones, tablets and other mobile devices.
Smart features
Four foldable solar modules capture the energy of the sun and store up to 20,000 mAh charging capacity in the power bank. And even in the dark, the fuel tank turns out to be a useful piece of equipment, it has a powerful LED light with a flash and SOS function.
Safe and secure
The?solar power bank 20.000mAh with 8W solar panel? Is dust and splash-proof according to IP54, and is therefore suitable for outdoor use. In addition, the electronic components are protected against overload, deep discharge, short-circuit and overheating. This power bank comes with a USB-C cable and a handy wrist strap.
This text is machine translated.
Features
- Capacity: 20,000 mAh / 74 Wh
- Charges 3 devices at the same time
- Overcharge protection
- Overdischarge protection
- Short circuit protection
- Over temperature protection
- Minimal changing time: 5.5 h
Scope of delivery
- Power bank
- USB-C® to USB-C® cable
- Lanyard
- Manual













