• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Mini 48 MP Wildlife camera 48 MP Li-Ion solar charger Camouflage brown, Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini 48 MP wildlife camera with solar panel

  • Videos with sound recording
  • Camera adjustment only via APP
  • Detection range can be set freely
  • Adjustable working period
  • Time stamp with temperature, date and time adjustable
  • Device name can be set
  • Password protection is possible
  • Memory capacity is visible

Technical specifications

Product type

Wildlife camera

Features

Li-Ion solar charger

Resolution

48 MP

Interfaces (input)

USB C®

Dim

(W x H x D) 70 x 40 x 40 mm

Recording formats

Photo, video, photo+video

Flash range (max.)

20 m

Sensor resolution

2 MP

Sensor type

CMOS

Memory capacity

256 GB

Supported memory cards

microSD

Factory colour

Camouflage brown

Black

Power supply

3.7

USB-C®

Width

70 mm

Height

40 mm

Depth

40 mm

IP66

Weight

160

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341565 Berger & Schröter Mini 48 MP Wildlife camera 48 MP Li-Ion solar charger Camouflage brown, Black

Description

Mini 48 MP game camera with extra thin solar panel (120x90x4 mm), Wi-Fi, Bluetooth
18 Black LEDs (940 nm)
48 MP picture resolution in JPEG format with 100° viewing angle (also 42MP, 36MP, 32MP, 24MP, 20MP, 16MP, 8 MP, 4 MP, 2 MP ADJUSTABLE)
2 MP CMOS sensor
1080p Full HD 30fps video resolution in the format H.264 (also 720p adjustable)
24 hours around the clock
Lens: F=6,F/NO=1.6,FOV=100°; Auto IR Filter
PIR motion detector up to 20 meters at 90° viewing angle
Trigger time 0.2 to 0.6 sec
Belt strap for tree fixing and wall mounting bracket 
Extremely small dimensions approx. LxWxH = 105x70x40 mm including battery box
Save images and videos via your smartphone or microSD memory card (max. 256 GB)
1 to 5 photos or photo & video or only video per resolution possible
Videos with audio recording thanks to the in-built microphone (video length adjustable from 5 seconds to 10 minutes)
Weatherproof housing IP66
Operation via built-in 3.7V rechargeable battery (2000mAh)
Charging via USB-C connection (5V) using charging cable or solar panel
Card slot for micro SD memory card up to 256GB (not included in delivery)
Operating temperature 20 °C to 60 °C.
Weight approx. 160 g (without accessories)
Camera setting only via APP via Smartphone:
PIR sensitivity (low to high) and PIR interval can be set (5 sec to 1 hours)
Detection range can be set freely
Adjustable working period (00:00 to 23:59am or whole day)
Time stamp with temperature, date and time adjustable
Device name can be set
Password protection is possible
Memory capacity is visible

This text is machine translated.

Scope of delivery

  • With 6 bits. Belt strap
  • USB cable
  • Solar panel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)