
Number
Transcend body camera, DrivePro body 70, separate camera
Highlights & Details
- Vibration alarm: Reminds the user of ongoing operations
- Buffer mode: Captures important recordings and saves memory space at the same time
- Loop Recording: Allows the body camera to overwrite old video files with others
- Wide Dynamic Range (WDR): Balances the bright and dark areas of the acquired images to ensure that each important image is as clear as possible
- Password: Protects data from unauthorized access
- Stealth Mode: Disables the lights, buzzer, and vibrator
- Team Synchronization: A body camera switches from buffer mode to shooting mode, and other cameras in the same group automatically switch to shooting mode
- TAA compliance: Transcend's DrivePro Body products comply with the Trade Agreements Act (TAA)
- GPS easy: Accelerates the GPS-localization
Technical specifications
- Angle of view 140° (diagonal)
- F/2.0 aperture
- Battery life (max.): 9 hour(s)
- Operating temperature -20°C (-4°F) to 60°C (140°F)
- Storage temperature: -25°C (-13°F) to 70°C (158°F)
- IP rating: IP68
- Product type
Bodycam
- Camcorder features
Bluetooth
GPS
Built-in memory
Dustproof
Splashproof
Wi-Fi
- Video resolution
2560 x 1440 Pixel
- Interfaces (input)
USB A (USB 2.0)
Wi-Fi 4 (IEEE 802.11)
2.4 GHz radio
- Dim
(W x H x D) 40 x 48.6 x 31.7 mm
- Recording formats
H 264
MP4
- Screen size diagonal (inches)
1 inch
- Memory capacity
64 GB
- Depth
31.7 mm
- Height
48.6 mm
- Width
40 mm
- Factory colour
Black
- Weight
184 g
- Series
N/A
- Product type description
Spiegelreflexkamera
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2995011 Transcend DrivePro Body 70 Bodycam Bluetooth, GPS, Built-in memory, Dustproof, Splashproof, Wi-Fi
Warranty Terms
Warranty Terms 2995011 Transcend DrivePro Body 70 Bodycam Bluetooth, GPS, Built-in memory, Dustproof, Splashproof, Wi-Fi
Description
Capture clear evidence
The DrivePro Body 70 has a highly sensitive image sensor that records high-resolution images and 2K QHD 1440P videos with excellent, rich colors even in poor lighting conditions. The images are very detailed, low-noise and offer an excellent balance between light and dark areas, so that emergency personnel are best supported in the collection of important evidence.
Flexible installation options
The DrivePro Body 70 consists of a control unit and a separate compact camera unit. The user can select between a hook-and-loop mount or a rotating clip to securely attach the camera unit to his or her waistcoat. This makes them a reliable choice for excellent film recordings in the unpredictable situations in which public safety officials work every day.
Robust and durable design
The DrivePro Body 70 is designed in such a way that it can withstand even extreme ambient conditions and is thus suitable for Ideal for outdoor patrols. It is classified according to protection class IP68 and thus offers full protection against dust and water. It also complies with the strict US military standards MIL-STD-810G 516.6 for drop tests and shock resistance.
Battery life throughout the shift
The DrivePro Body 70 is equipped with a powerful Li-Polymer-battery, which enables up to 9 hours recording time with a single battery charging. This allows police officers and other emergency services to record a whole shift smoothly.
Large memory
The DrivePro Body 70 has 64 GB storage space, enough to store up to 13 hours of 2K QHD 1440P video and a pre-recording buffer, which can record up to 2 minutes of video.
Stay connected, keep control
Developed for collaboration with the DrivePro Body APP by Transcend, the DrivePro Body 70 supports both a wireless Bluetooth technology for basic setup and switching of modes, and WLAN connectivity for live streaming of videos to iOS and Android mobile devices.
GPS tracking
The DrivePro Body 70 comes with a built-in GPS receiver for geotagging videos and images. With the exclusive DrivePro Body toolbox, the user can view his route while watching video on a map screen so that he can easily understand when and where a particular incident took place.
This text is machine translated.
Scope of delivery
- Storage medium
- 3.5mm on USB cable
- Adapter
- Velcro holder
- Belt holster
- Clip-holder


