
Number
Highlights & Details
Denver ACK-8064 Action sports camera 8 MP 4K Ultra HD CMOS WLAN 253 g
- 4K Ultra HD 3840 x 2160 pixels 30 fps
- CMOS 8 MP
- LCD Built-in Display 5.08 cm (2")
- Built-in microphone
- MicroSD (TransFlash) 64 GB
- Wi-Fi
- Outdoor durability
- Lithium 1050 mAh
Technical specifications
- Maximum frame rate 30 fps
- HD type 4K Ultra HD
- Recording format: .Mov (H.264)
- USB-plug USB type-C
- Product type
Action camera
- Camcorder features
4K
Wi-Fi
Splashproof
- Video resolution
3840 x 2160 Pixel
- Interfaces (input)
Mini HDMI™
- Interfaces (output)
USB C®
- Dim
(W x H x D) 78 x 58 x 46 mm
- Screen size diagonal (cm)
5.08 cm
- Screen size diagonal (inches)
2 inch
- Sensor type
CMOS
- Supported memory cards
microSD
- Depth
46 mm
- Height
58 mm
- Width
78 mm
- Factory colour
Grey
- Weight
253 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
2.5 W
- Rechargeable battery technology
Lithium
- Bluetooth
No
- Built-in GPS
No
- Touchscreen (display)
No
- Charging method (Power Delivery)
w/o USB Power Delivery
- Microphone
Yes
- NFC (Near field communication)
No
- Battery capacity
1050 mAh
- Sensor type
CMOS
- Wi-Fi
Yes
- Underwater case
yes
- Headphone out
no
- Weatherproof
yes
- Master (outer) cases per pallet
96 Stück(e)
- Layers per pallet
8 Stück(e)
- Bike mount
yes
- Helmet mount
yes
- Strap mount
yes
- Products per master (outer) case
6 Stück(e)
- Microphone in
no
- Battery included
yes
- Underwater case waterproof up to
40 m
- Flip-out screen
no
- Time lapse mode
yes
- Splash proof
yes
- HD-Ready
yes
- Adhesive sticker
yes
- Manual
yes
- Pallet net length
120 cm
- Pallet net width
80 cm
- Pallet net height
15.2 m
- Customs product code (TARIC)
8525890000
- Introduction year
2024
- Battery weight
17 g
- Waterproof up to
40 m
- Face tracking
no
- Maximum memory card size
64 GB
- Face detection
no
- Weight (including battery)
253 g
- Maximum image resolution
4608 x 3456 p
- 3D
no
- Package weight
539 g
- Dustproof
yes
- Total megapixels
8 MP
- User guide
yes
- Video recording
yes
- Built-in display
yes
- Bicycle mount
yes
- Micro HDMI ports quantity
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637081 Denver ACK-8064 Action camera 4K, Wi-Fi, Splashproof
Description
Experience ACTION in 4K with the Denver ACK-8064!
Capture your greatest adventures in breathtaking quality. The Denver ACK-8064 is your perfect companion for every adrenaline kick - whether on land or deep under water.
Crystal clear shots: Shoot 4K resolution (3840x2160 at 30fps, interpolated) or shoot up to 20 megapixel photos thanks to the powerful 8MP CMOS sensor.
SmartWi-Fi : Built-in Wi-Fi connectivity lets you control your camera and share your highlights seamlessly with friends and family.
Depth Ready: With the supplied protective case, the camera is waterproof up to a depth of 40 meters (IPX8) – Ideal for diving and water sports.
Everything in view: The 140° wide-angle captures more of the surroundings, while the 2" (5.08 cm) LCD display on the back lets you control your shots precisely.
Equipped with a 1050mAh battery, a microHDMI output and creative modes such as time lapse and slow motion, the Denver ACK-8064 is ready for your next use.
Start your adventure today!
This text is machine translated.



