
Number
GoPro MISSION 1 PRO ACTION cam
Highlights & Details
Technical specifications
- Product type
Action camera
- Camcorder features
4K
8K
Bluetooth
Touchscreen
Waterproof
Splashproof
Shockproof
Image stabilizer
Time Lapse
Wi-Fi
Show more
- Video resolution
7680 x 4320 Pixel
3840 x 2160 Pixel
2560 x 1440 Pixel
1920 x 1080 Pixel
- Interfaces (output)
Wi-Fi
Bluetooth
USB C®
- Dim
(W x H x D) 80.1 x 52.1 x 44.3 mm
- Recording formats
MP4
.JPG
.GPR (RAW)
16:9
4:3
9:16
- Screen size diagonal (inches)
2.59 inch
- Power supply
Rechargeable battery
- Supported memory cards
microSD
- Waterproof
Yes
- Depth
44.3 mm
- Height
52.1 mm
- Width
80.1 mm
- Factory colour
Black
- Weight
207 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
with USB Power Delivery
- Series
N/A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776162 GoPro MISSION 1 PRO Action camera 4K, 8K, Bluetooth, Touchscreen, Waterproof, Splashproof, Shockproof, Image stabilizer,
Description
Recording modes
Video standard video mode that captures footage in resolutions up to 8K. Weak light Supplies high-quality recordings in difficult lighting conditions, improves the brightness and reduces noise. Slo-MoDetects 4K240 or Serial-Slo-Mo in 1080p960 for up to 32x slow-motion. Individual photo, interval and multi shot photos with up to 50 MP. Time-lapse stabilized motion as well as static recordings with a tripod. Sport-POVOptimized for action sport with a large field of vision and stable display of dynamic movements. Nightlight, light painting and auto-light tracks without post-processing. Object TractorAutomatically keeps your subject in the center of the image. VlogOptimized for people with customized exposure, color and tone mapping. Diving Special adjustments for stable and colorful underwater photographs. Open GateUses the entire sensor for maximum flexibility in refracting. Long recording timeMaximizes the running time and reduces thermal stress. Video looping Continuous recording with automatic overwriting of older clips.
This text is machine translated.
Features
- 1-inch sensor + improved low-light performance, the larger sensor reduces noise and improves image quality in low-light conditions.
- Next-generation GP3 processor: Higher performance for better resolutions, fluid motion, and AI-assisted noise reduction.
- 8K Open Gate Video: 300% more resolution than 4K and extra flexibility by using the entire sensor.
- Over 3 hours of 4K runtime + faster charging: High-performance enduro 2 battery, improved heat management and rapid charging.
- Intelligent picture enhancement: Automatic adjustment to movement, light and environment with modes like sports POV, diving, Vlog and tracking.
- Our slowest Slo-Mo so far: 4K240, 1080p480 and 1080p960 enable slow-motion pictures up to 32x.
- HyperSmooth video stabilization: Award-winning stabilization with AI and AutoBoost for especially quiet recordings.
- 360° horizon lock: Provides a stable horizon even when the camera is completely turned.
- HLG HDR Video: 10-bit images for better color and contrast on HDR displays.
- High bit rate: Recording at up to 240 Mbit/s for maximum details or reduced bit rate for smaller files.
- 10-bit colors + log: Over 1 billion colors and more post-processing options.
- Field of view 112°–157°: Choice between linear, wide and SuperView for immersive shooting.
- Timecode Sync: Synchronizes multiple cameras for easy multi-camera processing.
- 50 MP photos + 44 MP still images: High-resolution photos and image extraction from 8K videos.
- 4K Zoom: Zoom up to 2x in 4K or 4x digital without changing position.
- Night Effects: Creative modes for light tracks, starry sky and night shots.
- Adjustable modes + user interface: Individual configuration for fast access and efficient use.
- 4 microphones + sound optimization: Improved stereo recording and reduced wind noise with adjustable audio profiles.
- 32-bit Float Audio: Extended dynamic range and high-quality audio without distortion.
- Bluetooth 5.3 Audio: Wireless connection to microphones and headphones.
- USB-C Audio: Easy connection of external microphones and accessories.
- Multi-track recording + manual audio control: Professional audio control with multiple input sources.
- Media Mod Power + Expandability: Advanced Audio and Connection Options for Professional Setups.
- ND filter compatible:Ü For cinematic motion blur with automatic adjustment
- Robust + waterproof up to 20 m: Built for extreme environments and can be used immediately without housing.
- Including lens hood: Reduces reflections and improves contrast as well as color.
- Flexible mounting: Various mounting options for maximum flexibility.
- Brackets for each recording: A wide range of accessories for individual setups.
- GPS + performance data: Visualize speed, distance and altitude directly in the video.
- Automatic highlight videos: Create videos and automatically transfer them to your smartphone.
- Editing with GoPro Quik: Comprehensive tools for fast and creative video editing.
- Fast transfer + Cloud memory: WiFi 6 for fast uploads and safe storage.
- Live streaming: Streaming with stable image quality and high resolution.
Scope of delivery
- MISSION 1 PER camera
- enduro 2 battery
- Removable lens hood
- Curved adhesive mount
- Mounting clip + wing screw
- USB-C cable














