
Number
MAX2
Highlights & Details
- The MAX does not miss anything - thanks to 360° videos in True 8K;
- Invisible bracket
- First-class POV recordings;
- Interchangeable glass objectiv2;
- 360° Super Slo Mo;
- 10-bit colors in True 8K + GP-Log;
- Breathtaking 360°-photos with 29 MP.
Technical specifications
- Video
- Video modes: 360: Video, POV, selfie, loop, individual lens: Video
- Video resolutions & frame rates: 30:8K: (25 x 3840) @ 2160, 25, 24fps, 5.6K: (5376 x 2688) @ 60, 60, 30, 25fps, 4K: (90 x 1664) @ 100, 3328, 50, 50fps, individual lens: 4K: (16:9) (3840 x 30) @ 60, 50, 360, 7680, 24fps, 4K: (9:16) (2160 x 3840) @ 60, 50, 30, 25, 24fps, 4K: (4:3) (4000 x 3000) @ 60, 50, 30, 25, 24fps, 1080p: (16:9) (1920 x 1080) @ 60, 50fps, 1080p: (9:16) (1080 x 1920) @ 60, 50fps
- POV mode and selfie mode: 360:8K: @ 30, 25, 24fps, 5.6K: @ 60, 50, 30, 25fps, 4K: @ 100, 90, 60, 50 fps
- Slo-Mo: 3x - 4K100
- Video stabilization: Max HyperSmooth with 360° horizon lock
- Aspect ratio 16:9, 9:16, 4:3
- Digital lenses: Max HyperView (only 16:9), Max SuperView (only 16:9), Ultra-wide Linear
- Bit depth for color videos: 8-bit 10-bit
- Log coding: GP log with LUT
- Maximum video bit rate: 120Mbit/s.
- Video compression standard H.265 (HEVC)
- Photography
- Photo modes: 360: Photo, series photo, night photo, single lens: Photo
- Photo resolution: 360 MP (7680 x 3840), single lens: 12MP (4000 x 3000)
- Still images from videos: Up to 12MP from videos with 4K (4:3)
- Output (photo): Standard, RAW (single lens)
- PHOTO FORMATS 36P, JPG, GPR
- Image format for photos: 4:3
- Digital lenses (single photo): Ultra-wide, Wide, Linear
- Recording rates for series photographs (pictures/sec.): 360: 29MP photos @ 5/1, 10/1, 10/3; 30/3, 30/6
- Shutter speed: Car, 2, 5, 10, 15, 20, 30 sec.
- Lens priority for exposure and control: Yes
- Functions of the camera
- Shutter speeds: Video: 1/7680 - to the limit of images per second, Photo: Auto, 1/125–1/2000
- 2+/- exposure correction
- White balance 2300-6500K
- ISO range: Video: 100-150, photo: 100-150, night: 100-150
- Colour profiles: Natural, dynamic, matt
- QuickCapture: Yes
- Speech control: 13 commands, 11 languages with 6 dialects
- Scheduled recording with recording duration: Yes
- Time code synchronization: Yes
- Audio
- Audio modes: 360° audio mode stereo
- Wind noise reduction: Yes
- Directional audio: Yes, depending on the selected digital lens
- Microphones: 6 microphones
- RAW audio recording: WAV format (single lens mode)
- Wireless audio: Yes
- Network and interfaces
- WLAN frequency: Wi-Fi 6; 2.4 GHZ; 5 GHz
- WLAN protocol 802.11 a/b/g/n/ac
- Bluetooth BLE 5.3
- GPS: Yes
- USB-C (3.0)
- Auto-upload to the cloud: With GoPro subscription
- Mounting: Integrated holder with foldable Befestigungsösen¼-20 holder holder with magnetic lock (compatible)
- Product type
360° action cam
- Camcorder features
Touchscreen
Splashproof
4K
Bluetooth
Shockproof
8K
360 degree
Image stabilizer
- Video resolution
3840 x 2160 Pixel
5760 x 3240 Pixel
7680 x 3840 Pixel
2160 x 3840 Pixel
1920 x 1080 Pixel
- Interfaces (input)
USB C®
- Dim
(W x H x D) 64 x 69.7 x 48.7 mm
- Recording format
360: 360, single lens: MP4
- Screen size diagonal (cm)
4.6 cm
- Screen size diagonal (inches)
1.82 inch
- Power supply
Rechargeable battery
- Supported memory cards
microSD
- Waterproof
Yes
- Depth
48.7 mm
- Height
69.7 mm
- Width
64 mm
- Factory colour
Black
- Weight
195 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
with USB Power Delivery
- Series
N/A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3521398 GoPro MAX2 360° action cam Touchscreen, Splashproof, 4K, Bluetooth, Shockproof, 8K, 360 degree, Image stabilizer
Information
Test Summary Report 3521398 GoPro MAX2 360° action cam Touchscreen, Splashproof, 4K, Bluetooth, Shockproof, 8K, 360 degree, Image stabilizer
Security datasheet
Security datasheet 3521398 GoPro MAX2 360° action cam Touchscreen, Splashproof, 4K, Bluetooth, Shockproof, 8K, 360 degree, Image stabilizer
Description
Experience unbelievable 360°-Power – with the MAX2.
This text is machine translated.









