
Number
Highlights & Details
DJI Osmo Pocket 3
- This is a 1 inch sensor
- Rotating 2-inch screen for more torque
- With 4 K/120 fps for slow-motion Profi
- Impressive beautiful night shots
- Natural charisma
- Fascinating natural photographs
- Bag size and ready for big adventures
- ActiveTrack 6.0
Technical specifications
- Product type
Action camera
- Camcorder features
4K
Wi-Fi
Bluetooth
Slow Motion
Touchscreen
Time Lapse
Mini camera
Ultra HD
- Video resolution
3840 x 2160 Pixel
- Interfaces (input)
USB C®
- Dim
(W x H x D) 42.2 x 33.5 x 139.7 mm
- Screen size diagonal (cm)
5.08 cm
- Screen size diagonal (inches)
2 inch
- Weight, information
incl. rechargeable battery
- Sensor type
CMOS
- Memory capacity
512 GB
- Power supply
Built-in rechargeable battery
- Supported memory cards
microSDHC
microSDXC
- Depth
139.7 mm
- Height
33.5 mm
- Width
42.2 mm
- Factory colour
Black
- Weight
179 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2996520 DJI Osmo Pocket 3 Action camera 4K, Wi-Fi, Bluetooth, Slow Motion, Touchscreen, Time Lapse, Mini camera, Ultra HD
Security datasheet
Security datasheet 2996520 DJI Osmo Pocket 3 Action camera 4K, Wi-Fi, Bluetooth, Slow Motion, Touchscreen, Time Lapse, Mini camera, Ultra HD
Security datasheet 2996520 DJI Osmo Pocket 3 Action camera 4K, Wi-Fi, Bluetooth, Slow Motion, Touchscreen, Time Lapse, Mini camera, Ultra HD
Description
This text is machine translated.
Features
- 16 mins. 80% charging
- 3 x faster charging speed
- 166 mins. Ultra-long operating duration
- 26 mins. Longer battery life
Scope of delivery
- Osmo Pocket 3
- USB-C to USB-C PD cable
- Osmo Pocket 3 protective sleeve
- DJI wristband
- Osmo Pocket 3 handle with 1/4" thread
- Quick guide
- Disclaimer of liability


















