
Number
Hero 13 Power bundle
Highlights & Details
- This bundle contains our best camera yet – the HERO13 Black – as well as the Dual charger, 3 enduro batteries, a 64 GB SD card and a camera bag.
Technical specifications
- Battery: Replaceable enduro rechargeable battery with 1,900 mAh
- Display: Back 2.27" touch display, front: 1.4" color display
- Robust + waterproof: Up to 10 m.
- Integrated holder with foldable mounting eyelet, ¼-20 holder
- Removable water- repellent glass cover: Yes
- MicroSD memory card: 1 microSD with at least V30 or UHS-3
- Product type
Action camera
- Camcorder features
5.3K
4K
2.7K
Full HD
Bluetooth
Dual screen
Touchscreen
Dustproof
Waterproof
Wi-Fi
Show more
- Video resolution
5312 x 2988 Pixel
- Interfaces (input)
USB C®
microSD
Bluetooth
Wi-Fi
- Dim
(W x H x D) 71.8 x 50.8 x 33.6 mm
- Connections
Bluetooth 5.3
Wi-Fi 6 (802.11 a/b/g/n/ac/ax)
- Recording formats
H.265 (HEVC) - video
.Jpg - Photo
.GPR (RAW) - Photo
WAV - audio
- Screen size diagonal (cm)
5.76 cm
- Screen size diagonal (inches)
2.27 inch
- Weight, information
without rechargeable battery
- Sensor resolution
27.6 MP
- Sensor type
CMOS
- Power supply
Rechargeable battery
- Supported memory cards
microSD
- Waterproof
Yes
- Depth
33.6 mm
- Height
50.8 mm
- Width
71.8 mm
- Factory colour
Black
- Weight
121 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Series
N/A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530790 GoPro HERO13 POWER BUNDLE Action camera 5.3K, 4K, 2.7K, Full HD, Bluetooth, Dual screen, Touchscreen, Dustproof, Waterpr
User & Safety Instructions
User & Safety Instructions 3530790 GoPro HERO13 POWER BUNDLE Action camera 5.3K, 4K, 2.7K, Full HD, Bluetooth, Dual screen, Touchscreen, Dustproof, Waterpr
Description
HB Series lenses with automatic detection: HERO13 Black is compatible with HB Series lenses, allowing you to instantly set up your camera for a variety of special shots. The ultra wide-angle lens is the ultimate POV-lens for action-packed scenes and epical landscapes. The macro lens records close-ups with breathtaking detail accuracy. Neutral density filters add motion blur to your shots and allow you to adjust the lighting in your shots with professional results. Try the Anamorphic Lens Mod for professional movie shooting. The HERO13 Black even detects a lens or filter and automatically adjusts its settings accordingly.
Superior 5.3K video quality: 5.3K video delivers stunning picture quality with 91% higher resolution than 4K and an incredible 665% higher resolution than 1080p. The HERO13 Black holds the ACTION with pin-sharp details and precise image quality, so that every shot looks fantastic with every lens. With 5.3K-video you can also create breathtaking photos of up to 24.7 MP from your film material with the GoPro Quik APP.
Burst Slo-Mo: The HERO13 Black offers our slowest slow motion ever, with the ability to record video clips at 13 times the normal speed. Plus, you can capture short 4-fold slow-motion clips with our highest 5.3K resolution to capture epic details that you can never see with the naked eye.
Robust and waterproof up to a depth of 10 m: The HERO13 Black has been designed for tough applications. It is ready to capture the fun of any adventure, whether you race through mud, snow or water (up to a depth of 10 m). A water-repellent lens cover even helps to avoid lens reflections and other artifacts, so that your photos and videos remain crystal clear.
Award-winning HyperSmooth 6.0 stabilization: HyperSmooth 6.0 continues to set the standard for video stabilization in cameras and gives you incredibly quiet pictures, no matter how bumpy it gets. HyperSmooth AutoBoost ensures that you get as far-reaching stabilized recordings as possible by seamlessly adjusting the recording to your speed and movement.
Built-in 360° horizontal fixing: The HERO13 Black's linear + Horizon lock digital lens keeps the horizon stable, straight and smooth, even if your camera rotates at full 360° during shooting.4 In combination with HyperSmooth video stabilization, Horizon Lock gives your recordings the super-smooth look of professional productions.
More flexibility in mounting: The HERO13 Black has three mounting options that make it more versatile than ever. With the new Magnetic Latch Mount1 the camera can be changed quickly and easily from one mounting device to the next. Use the built-in mounting fingers to securely attach your camera to GoPro mounts when you need a robust mounting under harsh conditions. The 1/4-20 mounting threads can be used with tripods and other standard camera accessories.
Easy shooting without hands: The HERO13 Black is packed with features that make it easy to take incredible shots when your hands are busy with handlebars, ski poles, tow ropes and more. It is compact and light enough to carry it comfortably with one of the many available GoPro body holders. Once attached, you can use voice commands for the ultimate hands-free control.
Brackets for every activity: Bicycle mounts, surfboard holders, car holders, rod holders, grips, Extension bars and more. GoPro offers holders, with which you can make every conceivable photograph. Capture your adventures from dramatic new angles and experience them as never before or take shots from your perspective and experience great moments exactly as you've seen them.
HLG HDR video: The HERO13 Black sets new standards with its first-class image quality and offers the possibility to shoot in Hybrid Log Gamma (HLG) format, a standard HDR format that professionals can use for 5.3K and 4K video in 10-bit and REC. Use 2100-color space. This advanced feature requires a compatible display and media player. Users can continue to record videos with HDR without HLG to view them on standard screens and media players.
This text is machine translated.
Scope of delivery
- HERO13 black camera
- Double charger
- 3 enduro-batteries
- 1 curved adhesive mount
- 64 GB SanDisk MicroSD-card
- Mounting clips + knurled screw
- 2 USB-C cable
- Camera bag




