
Number
GoPro MISSION 1 ACTION cam
Highlights & Details
Technical specifications
- Product type
Action camera
- Camcorder features
4K
8K
Bluetooth
Touchscreen
Waterproof
Splashproof
Shockproof
Image stabilizer
Time Lapse
Wi-Fi
Show more
- Video resolution
7680 x 4320 Pixel
3840 x 2160 Pixel
2560 x 1440 Pixel
1920 x 1080 Pixel
- Interfaces (output)
Wi-Fi
Bluetooth
USB C®
- Dim
(W x H x D) 80.1 x 52.1 x 44.3 mm
- Recording formats
MP4
.JPG
.GPR (RAW)
16:9
4:3
9:16
- Screen size diagonal (inches)
2.59 inch
- Power supply
Rechargeable battery
- Supported memory cards
microSD
- Waterproof
Yes
- Depth
44.3 mm
- Height
52.1 mm
- Width
80.1 mm
- Factory colour
Black
- Weight
207 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
with USB Power Delivery
- Series
N/A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776161 GoPro MISSION 1 Action camera 4K, 8K, Bluetooth, Touchscreen, Waterproof, Splashproof, Shockproof, Image stabilizer, Tim
Description
Record more than three hours at 4K30 or five hours at 1080p30. Moreover, the MISSION 1 is as robust as you expect from a GoPro, equipped with our award-winning hyper-smooth video stabilization and enables the playback of 4 KB videos with four-fold Slo-Mo - a real all-round talent for maximum creative freedom.
Recording modes
Video standard video mode that captures footage in resolutions up to 8K. Weak light Supplies high-quality recordings in difficult lighting conditions, improves the brightness and reduces noise. Slo-Mosume 1080p at up to 240 fps for 8x Slo-Mo and 4K with 120 fps for 4x Slo-Mo. Individual photo, interval and multi shot photos with resolutions of up to 50 MP. Time-stabilized time-lapse in case of motion as well as stationary recordings with a tripod. Sport-POVOptimised for action sports with large field of view and adapted stabilization Night effect start trails, light painting and car light track for creative night photographs without post processing Object tracking Keeps the subject automatically in the center. VlogOptimized people by adjusting exposure, color and tone mapping. Diving Special adjustments for stable and colorful underwater photographs. Long recording timeMaximizes run time and reduces thermal stress. Video looping Continuous recording with automatic overwriting of old clips.
This text is machine translated.
Features
- 1-inch sensor + improved low-light performance, the larger sensor delivers better performance in low-light conditions and reduces image noise for high-quality images.
- Next-generation GP3 processor: Offers twice the power for higher resolutions, smoother motion and improved slow-motion shooting with AI noise reduction.
- 8K video: Delivers 300% more resolution than 4K and allows you to extract photos from videos. Over 3 hours of 4K runtime + faster charging The enduro 2 battery offers long operating times, improved heat management and fast charging times.
- Improved image enhancement: Intelligent modes adjust motion, light, environment and people, including sports POV, diving, Vlog and object tracking.
- Up to 8x Slo-Mo: 1080p with 240 fps or 4K120 for impressive slow-motion pictures.
- HyperSmooth video stabilization: Award-winning stabilization with AI and AutoBoost for especially quiet recordings.
- 360° horizon lock: Provides a stable horizon even when the camera is completely turned.
- HLG HDR video: 10-bit recording in REC. 2100 color space for better image quality on HDR displays.
- High bit rate: Recording at up to 240 Mbit/s for maximum details or reduced bit rate for smaller files.
- 10-bit colors + log coding: Over 1 billion colors and more flexibility in post-processing with GP-Log2.
- Field of view 112°–156°: Choice between linear, wide and SuperView for immersive shooting.
- Timecode Sync: Synchronizes multiple cameras for easier multi-camera processing.
- 50 MP photos + 33 MP still images: High resolution photos with automatic optimization through AI.
- 4K Zoom: Zoom up to 2x with 4K quality or up to 4x digital without changing positions.
- Night Effects: Creative modes for light tracks, starry sky and night shots.
- Customizable modes and user interface: Individual adjustment of settings and quick access to favorites.
- 4 microphones + sound optimization: Improved sound with wind reduction and selectable audio modes.
- 32-bit Float Audio: Extended dynamic range for distortion-free audio recordings.
- Bluetooth 5.3 Audio: Connects to wireless microphones and headphones for flexible recording.
- USB-C audio: Easy connection of external microphones via USB-C or adapter
- Multi-track recording + manual control: Professional audio control with several sources and precise adjustment.
- ND filter compatible: For cinematic motion blur with automatic adjustment of the camera.
- Robust + waterproof up to 20 m: Suitable for extreme conditions and without housing up to 20 m waterproof.
- Including lens hood: Reduces reflections for clearer images with a better contrast.
- Flexible mounting: Various mounting options for maximum versatility.
- Brackets for each recording: A wide range of accessories for individual setups.
- GPS + Performance Data—displays data such as speed, altitude, and distance directly in the video.
- Automatic highlight videos: Upload to the cloud and automatically create highlight clips.
- Editing with GoPro Quik: Comprehensive tools for fast and creative video editing.
- Faster transmission + Cloud memory: Wi-Fi 6 ensures fast uploads and reliable data backup.
- Live streaming: Live transmission with stable video quality and clear display.
Scope of delivery
- MISSION 1 Camera
- enduro 2 battery
- Removable lens hood
- Curved adhesive mount
- Mounting clip + wing screw
- USB-C cable








