
Number
Highlights & Details
Denver ACW-5054 ACTION camera
- Lens with 140° fixed angle
- HD video resolution 1,080P interpolated (1,920x1,080@30fps)
- Built-in 2" LCD screen
Technical specifications
- Product type
Action camera
- Video resolution
1280 x 720 Pixel
- Interfaces (input)
microSD
- Interfaces (output)
USB C® (USB 2.0)
- Dim
(W x H x D) 59.3 x 41.1 x 29.3 mm
- Recording formats
12 M
8 M
5m
3M
2m
1.3M
VGA
- Screen size diagonal (cm)
5.08 cm
- Screen size diagonal (inches)
2 inch
- Sensor resolution
1.3 MP
- Sensor type
CMOS
- Depth
29.3 mm
- Height
41.1 mm
- Width
59.3 mm
- Factory colour
Black
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
2.5 W
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3381405 Denver ACW-5054 Action camera
User & Safety Instructions
User & Safety Instructions 3381405 Denver ACW-5054 Action camera
User & Safety Instructions 3381405 Denver ACW-5054 Action camera
User & Safety Instructions 3381405 Denver ACW-5054 Action camera
User & Safety Instructions 3381405 Denver ACW-5054 Action camera
User & Safety Instructions 3381405 Denver ACW-5054 Action camera
User & Safety Instructions 3381405 Denver ACW-5054 Action camera
User & Safety Instructions 3381405 Denver ACW-5054 Action camera
User & Safety Instructions 3381405 Denver ACW-5054 Action camera
User & Safety Instructions 3381405 Denver ACW-5054 Action camera
User & Safety Instructions 3381405 Denver ACW-5054 Action camera
User & Safety Instructions 3381405 Denver ACW-5054 Action camera
Description
With FULL HD 1080P resolution
Full HD action camera with WLAN function
CMOS sensor with 140° fixed angle
Built-in 2" LCD screen
Integrated microphone and speakers
Download free APP from the Google play store or Apple Appstore
MicroSD slot, supports cards with up to 32 GB (card not included)
Waterproof up to 30 meters in waterproof casing
Resolution
HD video resolution 1,080P interpolated (1,920x1,080@30fps), 720P (1,280x720@60fps)
Image resolution, still images 12MP interpolated (4.000x3000)
Accessories supplied:
Waterproof housing, bicycle holder, screw mounting, helmet base
This text is machine translated.
Scope of delivery
- Action Cameras
- Water-resistant housing
- Bike mount
- Screw holder
- Helmet base
- User manual.









