• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver WCS-5023 Wildlife camera 50 MP Camouflage

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Denver WCS-5023 game camera

  • Digital wildlife camera with 8 megapixel CMOS sensor
  • Built-in 2.0" LCD screen and 2 powerful IR LEDs for use in the dark
  • 120° field of view and 20 meter PIR detection range
  • Micro SD card slot for recording up to 256 GB (SD card not included) must be formatted in FAT32 format
  • Video resolution: Interpolated up to 4K
  • Image resolution: Interpolated up to 50 MP
  • Standby time: Up to 6 months
  • Waterproof IP66 standard
  • Battery operation 4 x "AA" (batteries not included)

Technical specifications

Product type

Wildlife camera

Video resolution

3840 x 2160 Pixel

Resolution

50 MP

Interfaces (input)

USB C®

microSD

Interfaces (output)

microSD

Dim

(W x H x D) 110 x 88 x 60 mm

Sensor resolution

8 MP

Sensor type

CMOS

Memory capacity

256 GB

Supported memory cards

microSD

Waterproof

Yes

Factory colour

Camouflage

Power supply

AA battery (4x), please order separately

Width

110 mm

Height

88 mm

Depth

60 mm

IP66

Weight

0

Series

N/A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3212756 Denver WCS-5023 Wildlife camera 50 MP Camouflage

User & Safety Instructions

User & Safety Instructions 3212756 Denver WCS-5023 Wildlife camera 50 MP Camouflage

Description

Digital mini camera for wild animals with 8-pixel CMOS-sensor

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)