• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik Scouting Cam Black800 5K Wildlife camera Black LEDs, Time lapse video Camouflage

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wild camera with 8MP CMOS sensor with up to 5K video resolution

  • 8MP CMOS-sensor
  • Time lapse recordings
  • Integrated microphone and loudspeaker

Technical specifications

  • Display type TFT LCD
  • 2" (5.08 cm) display
  • Lens: FOV 102°
  • Resolution (picture): 48 / 30 / 24 / 16 / 12 / 8 / 5 MP
  • Resolution (video): 5K/4K/2.7K/1080p @ 30fps, 1080P @ 120/60fps, 1080P @ 30fps (slow motion)
  • Activation interval 5 s - 60 min
  • Trigger time 0.6 s
  • Mounting options: Belt, stand, bracket
  • Exposure: Automatic
  • File format: JPG, MOV
  • 38 black LEDs (940nm)
  • Max. Night vision/resolution distance 20 m
  • Continuous shooting function: 1 / 2 / 3 images
  • Operating temperature from -20 to +60°C.
  • 90° PIR sensor
  • Video length 5-59 sec, 1-5 min
  • Time-lapse recording: 30-59 sec, 1-59 min, 1-24 hrs
  • Power plug 5.5 x 2.1 mm
  • Power supply: 6x AA batteries or 9V 1A power supply (please order separately)
Product type

Wildlife camera

Features

Black LEDs

Time lapse video

Interfaces (input)

microSD

USB C®

Dim

(W x H x D) 92 x 122 x 72 mm

Recording formats

Video

Photography

Sensor resolution

8 MP

Sensor type

CMOS

Supported memory cards

microSD

Factory colour

Camouflage

Power supply

AA battery (6x), please order separately

9 V DC

Width

92 mm

Height

122 mm

Depth

72 mm

IP66

Weight

292 g

Screen size diagonal (inches)

2 inch

Series

N/A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338372 Braun Phototechnik Scouting Cam Black800 5K Wildlife camera Black LEDs, Time lapse video Camouflage

Description

The secret observer for day and night
The BROWN scouting cam Black800 5K delivers sharp recordings for hunting ground monitoring in 5K-resolution and enables slow-motion recordings.

Wild cameras not only provide forestry and hunters with important insights into their hunting grounds. Scouting Cams also help landowners protect their property and protect against theft, vandalism or garbage sinners. Whether it's a stray game or a creeping burglar, the videos and photos of the Scouting Cam Black800 5K from BRAUN Photo technology can record all actions even in 5K resolution.
The recordings can be stored on a micro SD memory card with up to max. 512GB. The game camera also has a USB-C slot for connecting a PC and TV.
The exact resolution of the photos and videos can be adjusted via the integrated 2.0" TFT color display as can numerous other parameters. The recordings can also be viewed and controlled comfortably via the colored display. The video resolution can also vary from 5K or 4K, 2.7K and 1080p at 30fps to 1080p at 120fps, and WAS even enables slow-motion recordings.
The picture resolution can also be individually selected between 48 to 5MP. The Braun Scouting Cam Black800 5K has three different sensitivities of the PIR-motion sensor with a detection angle of 90 degrees, a trigger distance of up to 20 meters and a tripping time of about 0.6 seconds.
In addition, the Black800 5K possesses an integrated microphone, a loudspeaker, a password protection, a time-lapse mode, as well as an indication of date, time, moon phase and temperature. With the help of the continuous recording function the camera can continue to record even with full memory card, by overwriting the oldest files. The continuous recording function can be deactivated. The robust and splash-proof (IP66) game camera can be easily mounted at the desired location using the mounting strap or convenient holder included in the delivery.
The operating temperatures range from -20°C to +60°C. The standby time is around twelve months. Power is supplied by six AA batteries or, optionally, by a 9V 1A power supply.

This text is machine translated.

Features

  • 8MP CMOS-sensor
  • Video resolution up to 5K
  • 48 MP photo resolution
  • 90° viewing angle
  • Trip time: 0.6 seconds
  • Operating distance up to 20 m.
  • Colour display
  • Storage on microSD card (up to 512GB)
  • Time lapse recordings
  • Integrated microphone and loudspeaker
  • Password protection
  • Speaker
  • Time and date
  • Infinite recording
  • Temperature indication
  • Moon phase indication

Scope of delivery

  • Wild camera
  • USB-C cable
  • Fixing strap
  • Mount
  • User manual

Hints

Batteries not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)