• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spypoint FLEX-M Twin Pack Wildlife camera 28 MP Audio recording, 4G image transmission, GSM Grey green (matt)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Pair available
14-day return policy included

Highlights & Details

Spypoint FLEX-M wildlife camera twin pack

  • Always the best network anywhere in Europe
  • The antenna and modem are perfectly balanced and automatically dial into the strongest network.
  • Photo and video transmission
  • 15s Real HD 720p Video with sound
  • Flexible trigger
  • Adjusts the camera's response speed to suit the environment.
  • Remote controlled firmware updates
  • Updates and time change are carried out automatically without having to take the camera in hand.
  • Simple camera setup
  • Setup has never been as easy as with the additional buttons to format the microSD card and test the camera's positioning.

Technical specifications

  • 0.4 seconds release speed
  • 27m capturing-flash range
  • Power supply: 8x AA batteries (not included), LIT-22 lithium battery (optional), Solar Power Bank SPLB-22 (optional) or Solar Power Bank SPLB-10 (optional)
  • Supported memory cards: Micro SDHC up to 512GB
Product type

Wildlife camera

Features

Audio recording

4G image transmission

GSM

Video resolution

720 x 400 Pixel

Resolution

28 MP

Dim

(W x H) 115 mm x 120 mm

Flash range (max.)

27 m

Supported memory cards

microSDHC

Factory colour

Grey green (matt)

Power supply

AA battery (8x), please order separately

Width

115 mm

Height

120 mm

Weight

270 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204034 Spypoint FLEX-M Twin Pack Wildlife camera 28 MP Audio recording, 4G image transmission, GSM Grey green (matt)

Description

With the FLEX-M, it makes it even easier for Spypoint to enter into the mobile district monitoring.

28 megapixels provide for detailed photographs (photos and videos), which are available at all times on your Smartphone thanks to the free SPYPOINT-App.

A test mode makes it even easier to align the camera in the area. The microSD card (up to 512GB capacity, not included in delivery) can be formatted directly on the camera.

Thanks to the optimized antenna the camera also has reception in more remote areas.

Automated updates and changes to time mean the FLEX-M is always up to date.

Through 27 meter detection range (day and night) a large area can be covered with a camera. 0.4 seconds make sure you don't miss anything in your area.

The setup is very easy: Download APP, scan code in camera, and it's done.

Spypoint offers several possibilities for supplying power to the camera, either with 8 AA batteries, the LIT-22 battery or the SPLB-22 solar Power bank.

The FLEX-M offers an excellent price performance, no matter whether it is your first SPYPOINT-camera or you are already working with Spypoint in your area.

This text is machine translated.

Scope of delivery

  • 2 x camera
  • 2x mounting strap
  • 2x SIM card (already inserted in the camera)
  • 2x antenna
  • 2x battery magazine

Hints

NOTE: We would like to point out that this Spypoint Flex M camera has a SIM lock. This means that the camera can only be used with the SIM card included. Operation with SIM cards from other providers is not possible.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 278.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)