
Number
Kodak PIXPRO FZ55 Friendly Zoom Digital camera, 16 Megapixel, Black
Highlights & Details
- 5-fold optical Zoom
- 16 MP BSI CMOS SENSOR
- 1080p Full HD video
- Slim and compact design
- 28 mm wide angle
- 6.85-cm (2.7-inch) LCD
- Lithium-ion battery (LB-012)
- This text is machine translated.
Technical specifications
- Effective image sensor pixels: 16.35 megapixelsTotal image sensor pixels: 16.76 megapixels [1/2.3”(CMOS)]Focal length 5.1 mm (wide angle) — 25.5 mm (Tele); 35mm film equivalent: [28 mm (wide angle) — 140 mm (Tele)]F-value: F3.9 (wide angle) — F6.3 (Tele)Lens construction: 8 groups, 8 elementsFocus range: Normal: (Wide angle) 60cm — ∞ (Tele) 100 — ∞; Macro: 5cm — ∞ (wide angle only)Autofocus system: TTL AutofocusAnti-hand shake: Digital image stabilizationDigital zoom: 6x digital zoom (30x combined zoom)Number of recording pixels: 16MP (4:3): 4608×3456, 10MP: 3648×2736, 5MP: 2592×1944, 3MP: 2048×1536, 0.3MP: 640x480; 14MP (3:2): 4608×3072Photo: 12MP (16:9): 4608×2592, 2MP: 1920×1080Film: 1920x1080: 30fps, 1280x720: 60/30fps, 640x480: 30fps; High-speed film 640×480: 120fpsImage compression: Optimal, fine, normalFile format: Photo: EXIF 2.3 (JPEG); Movie: MOV [Image: Motion JPEG), Audio: Linear PCM (monaural)]Recording modes: M, P, automatic, facial embellishment, film, Panorama, SCNSCN modes: ASCN, landscape, sports, beach, sunset, Fireworks, night scenery, snow, children, portrait, party, night portrait, pet, image stabilizationRecognition functions: Face, smile, blink, cat, dogPhoto enhancement: Red-eye removal, skin softness, bright eyes, eye enlargementHDR (High Dynamic Range) : YesPanorama: 0° – 180° (horizontal)LCD display: 2.7" LCD (230K pixels)ISO sensitivity : Auto, ISO 100/200/400/800/1600/3200AF method: Single AF, Multi AF (TTL, 9-point), object tracking, face recognitionExposure method: Automatic exposure via artificial intelligence (AiAE), average Exposure, spot (fixed to center point), face AEExposure control method: Program AE (AE lock available)Exposure compensation: +/- 3EV in 1/3 stepsSequence recording: YesPlayback modes: Single photo, index (9/16 thumbnails), slide show, date, zoom (Approx. X2 - x8)White balance control: Auto(AWB), Daylight, Cloudy, Fluorescent, Fluorescent/CWF, Manual Bulb, Color Temperature Adjustment (1900K - 10000K)Flash method : InternalFlash mode: Auto, red-eye removal, fill/flash, flash off, slow sync, Slow sync + red eye removalShooting range: (Wide angle) approx. 0.3 m – 3.9 m (ISO800); (Tele) approx. 1.2 m – 2.4 m (ISO800)Flash interval : 6 seconds or lessRecording media: Internal memory: Approx. 63MB; SD/SDHC/SDXC card (up to 512GB support) [MMC card not supported]Languages: Multi-language support (27 languages)Power supply: Lithium-ion battery LB-012, 3.7V 700mAh, charged in cameraRecording capacity (battery power): Approximately 200 shots (based on CIPA standards); approximately 1h 30min video runtime (@1080p/30pfs)
- Product type
Digital camera
- Series
Friendly Zoom
- Camera features
Full HD Video
HDR video
Built-in battery
- Resolution
16 MP
- Video resolution
1920 x 1080 Pixel
- Optical zoom
5 x
- Digital zoom
6 x
- Screen size diagonal (cm)
6.85 cm
- Screen size diagonal (inches)
2.7 inch
- Display
LCD
- Shutter speed
1/2000 ~ 4 s; manual: 30 s
- Supported memory cards
SD
SDHC
SDXC
- Memory capacity
63 MB
- Connection
USB 2.0 (microUSB)
- Power supply
Li-ion rechargeable battery
- Factory colour
Black
- Width
91.5 mm
- Height
56.5 mm
- Depth
22.9 mm
- Weight
106 g
- Pixel defect classification
15 - 19.9 MP
- Dim
(W x H x D) 91.5 x 56.5 x 22.9 mm
- Sensor size
1/2.3" (6,17 x 4,55 mm)
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2631967 Kodak Pixpro FZ55 Friendly Zoom Digital camera 16 MP Optical zoom: 5 x Black Full HD Video, HDR video, Built-in battery
User & Safety Instructions
User & Safety Instructions 2631967 Kodak Pixpro FZ55 Friendly Zoom Digital camera 16 MP Optical zoom: 5 x Black Full HD Video, HDR video, Built-in battery
Description
This text is machine translated.
Scope of delivery
- Lithium-ion rechargeable battery
- USB cable
- Watchstrap
- Quick start guide
- Service card
- Additional documentation










