
Number
W3027-O Wave orange underwater camera
Highlights & Details
- Water-resistant up to 3 meters5MP sensorResolution up to 30MP4 fold Digital Zoom6.8cm (2.7″) displayAccumulator
Technical specifications
- Product type
Digital camera
- Series
Aquapix
- Camera features
Waterproof
- Resolution
5 MP
- Video resolution
1920 x 1080 Pixel
1280 x 720 Pixel
640 x 480 Pixel
- Digital zoom
4 x
- Screen size diagonal (cm)
6.8 cm
- Screen size diagonal (inches)
2.7 inch
- Display
LCD
- F-numbers
3
- Supported memory cards
microSD
microSDHC
microSDXC
- Connection
USB 2.0 Micro
- Power supply
Rechargeable battery
- Factory colour
Orange
- Width
10.5 cm
- Height
6.3 cm
- Depth
2.4 cm
- Weight
130 g
- Pixel defect classification
0 - 9.9 MP
- Dim
(W x H x D) 10.5 x 6.3 x 2.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2861566 Aquapix W3027-O Wave Orange Digital camera 5 MP Orange Waterproof
User & Safety Instructions 2861566 Aquapix W3027-O Wave Orange Digital camera 5 MP Orange Waterproof
User & Safety Instructions 2861566 Aquapix W3027-O Wave Orange Digital camera 5 MP Orange Waterproof
User & Safety Instructions 2861566 Aquapix W3027-O Wave Orange Digital camera 5 MP Orange Waterproof
User & Safety Instructions 2861566 Aquapix W3027-O Wave Orange Digital camera 5 MP Orange Waterproof
User & Safety Instructions 2861566 Aquapix W3027-O Wave Orange Digital camera 5 MP Orange Waterproof
Information
Information 2861566 Aquapix W3027-O Wave Orange Digital camera 5 MP Orange Waterproof
Description
This text is machine translated.
Features
- Image resolution30, 24, 20, 16, 12, 8MP interpolated; 7MHD interpolated; 5, 3, 2MHDVideo resolution 1920x1080p, 1280x720p, 640x480Sensor 5MPDigital Zoom 4xLens F/3.0 f=8.15mmFocus range 1m ~ infinityExposure -3.0EV - +3.0EVImage quality normal/fine/superfineFace detectionScene mode Auto, landscape, portrait, night landscape, night portrait, High sensitivity, sports, beach, PartyColour effects Standard, Sepia, Monochrome, LivelyFlash mode Off, On, Auto, Red-eye reductionWhite balance Auto / Daylight / Cloudy / Fluorescent / BulbISO cars / 100 / 200 / 400File format JPEG, AVISelf-timer 2 seconds / 5 seconds / 10 secondsAutomatic switch-off 1 / 3 / 5 min.Micro SD/SDHC-card support up to 128 GB (not included in the delivery)USB 2.0 Micro650 mAh lithium battery (replaceable)
Scope of delivery
- USB cable
- Wrist strap
- Protective case
- Lithium-ion rechargeable battery
- User manual
Hints
System requirements
- Support of MicroSD cards up to 32 GB (not included in delivery)









