
Number
Highlights & Details
Easypix V48 pocket anthracite digital camera, pocket size
- 8MP sensor
- Photos up to 64 MP
- 18facher digital zoom
- Video up to 4K
- This text is machine translated.
Technical specifications
- Lithium rechargeable battery 650 mAh (replaceable)
- 64 MP, 56 MP, 48 MP, 30 MP, 20 MP, 16 MP, 10 P, 8 MP
- 4K, 2.7K, 1080P, 720P VIDEO
- Self-timer: 3s, 5s, 10s, 20s
- Product type
Digital camera
- Series
N/A
- Camera features
Built-in battery
4k video
Full HD Video
Built-in flash
- Resolution
8 MP
- Digital zoom
18 x
- Screen size diagonal (cm)
7 cm
- Screen size diagonal (inches)
2.8 inch
- F-numbers
F3.2
- Focal length
7,36 mm
- Supported memory cards
microSD
- Memory capacity
128 GB
- Connection
USB Type C, headphone jack
- Power supply
Rechargeable battery
- Factory colour
Anthracite
- Width
95 mm
- Height
60 mm
- Depth
25 mm
- Weight
110 g
- Pixel defect classification
0 - 9.9 MP
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Dim
(W x H x D) 95 x 60 x 25 mm
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3221237 Easypix V48 Pocket Anthrazite Digital camera 8 MP Anthracite Built-in battery, 4k video, Full HD Video, Built-in flash
User & Safety Instructions
User & Safety Instructions 3221237 Easypix V48 Pocket Anthrazite Digital camera 8 MP Anthracite Built-in battery, 4k video, Full HD Video, Built-in flash
Description
Features
- Built-in loudspeaker
- Anti-shake function
- Lithium rechargeable batteries
Scope of delivery
- Camera
- Lithium rechargeable batteries
- USB cable
- User manual.






