• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP HPIZ2X3100 Instax film

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

HP Spracket 2x3 Premium Zinc Photo Paper with adhesive Back (100 Sheets).

  • 2x3 photo paper in premium quality reproduces every color and every unforgettable moment with excellent details.
  • Pull off the back of the print and decorate your collection album or backpack with snapshots from your favorite moments.
  • Stain resistant, water-resistant and tear-proof.
  • These glossy and colorful photos can be printed and shared and processed immediately.
  • The zinc technology makes expensive films and wasteful cartridges, inks and toners superfluous.
  • Zinc prints do not become discolored when exposed to light, heat and moisture.

Technical specifications

Product type

Instax film

Width

5 cm

Height

7.6 cm

Dim

(W x H) 5 cm x 7.6 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3628567 HP HPIZ2X3100 Instax film

Description

Convert your favorite moments into high-quality, self-adhesive photos with the HP Sprocket Premium Zinc photo paper. This specially designed photo paper in 5 x 7.6 cm (2 x 3 inch) format is perfectly designed for the HP Sprachet photo printer and delivers brilliant, smudge-proof and tear-resistant images - without ink! With the convenient adhesive back side the photos can be used directly as stickers – Ideal for scrapbooks, mobile phone cases, notebooks or creative DIY projects. The set contains 100 sheets, so that you can share and design your best memories at any time.

This text is machine translated.

Features

  • 2 x 3 in
  • Media sheets per pack: 100 pieces

Scope of delivery

  • 10 x 10-sheet packs containing 5 x 7.6 cm (2 x 3 inches) photo paper

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.98*

What kind of Instant Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)