Can be used with Polaroid i-Type, Impossible i-Type, Impossible Instant Lab
Technical specifications
Film size 88.9 x 108 mm (3.5 x 4.25")
ISO sensitivity 640
Product type
Instax film
Width
88.9 mm
Height
130 mm
Depth
103 mm
Weight
475 g
Dim
(W x H x D) 88.9 x 130 x 103 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735178 Polaroid i-Type Color Film Pack 40x Instax film
Description
A new generation of instant films developed for our i-Type cameras. The original Polaroid format you love without the battery, so it's also a little friendlier on the bank account. Compatible with your Polaroid Now, Lab or the new OneStep camera.
This text is machine translated.
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)
Description
A new generation of instant films developed for our i-Type cameras. The original Polaroid format you love without the battery, so it's also a little friendlier on the bank account. Compatible with your Polaroid Now, Lab or the new OneStep camera.
This text is machine translated.
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)