
Number
Kodak WPZ2 underwater camera yellow
Highlights & Details
- • 16 MP CMOS sensor
- • 4x optical zoom
- • 1080p HD video
- • 15 m waterproof
- • 2 m impact-resistant / dust-proof
- • Wi-Fi® connection
- • Litium-ion battery
Technical specifications
- Up to 32 GB (memory card)
- Product type
Digital camera
- Series
PIXPRO
- Set content
Battery
Flash
- Camera features
Image stabiliser
Wi-Fi
Waterproof
Underwater camera
Shockproof
Dustproof
- Resolution
15 MP
- Video resolution
4608 x 3456 Pixel
- Optical zoom
4 x
- Digital zoom
6 x
- Screen size diagonal (inches)
2.7 inch
- Shutter speed
1/2000 – 30 seconds (mechanical and electronic shutter) s
- Supported memory cards
microSD
microSDHC
- Connection
USB
- Power supply
Li-ion rechargeable battery
- Factory colour
Yellow
- Width
95 mm
- Height
63 mm
- Depth
25 mm
- Weight
176 g
- Pixel defect classification
15 - 19.9 MP
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Dim
(W x H x D) 95 x 63 x 25 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2273668 Kodak Pixpro WPZ2 Digital camera 15 MP Optical zoom: 4 x Yellow Battery, Flash Image stabiliser, Wi-Fi, Waterproof, Unde
User & Safety Instructions
User & Safety Instructions 2273668 Kodak Pixpro WPZ2 Digital camera 15 MP Optical zoom: 4 x Yellow Battery, Flash Image stabiliser, Wi-Fi, Waterproof, Unde
Description
WPZ2 RUGGED CAMERA -
Kodak PIXPRO WPZ2 digital camera is the perfect companion for getting wet. The shock-proof, dust-proof and adventurous WPZ2 was developed for mobile use in, on and under water. With a variety of subject programs and 1080p HD videos, with which you can make your best recordings, the WPZ2 will not miss a beat. Built-in Wi-Fi allows you to connect the WPZ2 to your iOS ™ / ANDROID ™ device and share your outdoor adventures with friends or social media.
This text is machine translated.
Scope of delivery
- Rechargeable Li-ion battery, wristband, quick start guide, USB cable, power supply, warranty card and service card









