
Number
Kodak PIXPRO WPZ2WH waterproof camera, 4x Zoom, 16MP, white
Highlights & Details
- 16 MP CMOS sensor
- 4-fold optical Zoom
- 1080p HD video;
- 15 m waterproof
- 2 m impact-resistant/dust-proof
- Wi-Fi® connection
- Lithium ion rechargeable battery
Technical specifications
- Supports microSD memory cards up to 32 GB
- Product type
Digital camera
- Series
PIXPRO
- Set content
Battery
Flash
- Camera features
Image stabiliser
Wi-Fi
Waterproof
Underwater camera
Shockproof
Dustproof
- Resolution
15 MP
- Video resolution
4608 x 3456 Pixel
- Optical zoom
4 x
- Digital zoom
6 x
- Screen size diagonal (inches)
2.7 inch
- Shutter speed
1/2000 – 30 seconds (mechanical and electronic closure) s
- Supported memory cards
microSD
microSDHC
- Connection
USB
- Power supply
Li-ion rechargeable battery
- Factory colour
White
- Width
103.2 mm
- Height
66.7 mm
- Depth
52.4 mm
- Weight
176 g
- Pixel defect classification
15 - 19.9 MP
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Dim
(W x H x D) 103.2 x 66.7 x 52.4 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3028841 Kodak Pixpro WPZ2WH Digital camera 15 MP Optical zoom: 4 x White Battery, Flash Image stabiliser, Wi-Fi, Waterproof, Und
User & Safety Instructions
User & Safety Instructions 3028841 Kodak Pixpro WPZ2WH Digital camera 15 MP Optical zoom: 4 x White Battery, Flash Image stabiliser, Wi-Fi, Waterproof, Und
Description
This text is machine translated.
Scope of delivery
- Rechargeable Li-ion battery, wrist strap, quick start guide, USB cable, power supply, Service card




