
Number
Total (€ 168.06 / piece)
€ 168.06
plus VAT.
Only 3 Piece(s) available
Profile USB-microphone with boom arm
Highlights & Details
- Push-pull condenser capsule with directional characteristic cardioidAdjustable tilt function with self-locking jointOn gentle pressure, this mute button with LED ringGain regulator
Technical specifications
- Boom Arm 780 mm (horizontal. Expansion)Boom arm 820 gUSB Type-C (USB 2.0 Full-Speed)3.5 mm TRS
- Product type
USB microphone
- Type
Stand
- Transfer type
USB
- Frequency response
20 - 18500 Hz
- Characteristics
Cardioid/unidirectional
- Impedance
16 Ω
- Features
Switch
incl. stand
incl. cable
- Cable length
1.2 m
- Weight
350 g
- Height
152 mm
- (Ø)
50 mm
- Dim
(Ø x H) 50 mm x 152 mm
- Interfaces
USB C®
Audio stereo (3.5 mm jack)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2804763 Stand USB microphone Sennheiser Profile Transfer type (details):USB Switch, incl. stand, incl. cable
User & Safety Instructions
User & Safety Instructions 2804763 Stand USB microphone Sennheiser Profile Transfer type (details):USB Switch, incl. stand, incl. cable
Description
With Profile USB Microphone, performance meets user-friendliness. With the condenser capsule with cardioid features, this USB-C powered microphone represents sound quality and design over everything. Designed for podcasting and streaming, it has three basic controls: Gain controls for microphone input level adjustment, mixer controls to balance the microphone and audio of the terminal, and volume controls for adjusting headphone volume while listening.The profile has an adjustable tilt function with self-locking joint so that you can align the microphone exactly to the sound source. Depending on your needs, you can either opt for the profile with table stand for the compact comfort or the set with boom arm for optimum positioning.Simply connect the plug and you are ready to use. High-quality materials, solid metal construction, can be set up entirely according to requirements. The Profile USB Microphone is all WAS you need to record, stream, entertain and inspire others.Simple Plug-and-PlayWe know that setting up a podcast session or a live stream in flawless audio can be very tedious – but it doesn't have to be. With the profile you only need a simple connection, in order to get the desired sound. The profile is powered via USB-C and represents audio quality and user-friendliness in first place - without interface or complex software. Your end device recognizes the profile automatically – you experience real Plug-and-Play.The sound you are looking forWhether you're just starting out or an experienced professional who wants to simplify his setup, the profile provides a natural, warm sound that emphasizes the character and presence of the human voice. This condenser microphone with cardioid features is based on a developed capsule in Germany and offers a sound, which will impress you and your audience on the spot. To ensure you always get the best sound, the multi-function LED ring changes from green to orange if the signal overmodulates.Direct control at the microphone itselfDon't get us wrong, software has quite its authority… But simply turning a knob to control the sound can be very convenient when you are fully in action. The gain control can be used to adjust the microphone sensitivity and effectively adjust the input level for your session. The mixer control enables you to adjust the balance between your microphone and the audio of the terminal, so that you can listen in, so that WAS is important to you. The separate volume control offers quick access, in order to easily adjust the headphone level, and with the soft mute-button you can mute your microphone silently.Form and functionIf you want to get good audio quality, everything revolves around the placement of the microphone. The profile streaming set contains a boom arm in elegant and modern design - Ideal for use in front of the camera. Built-in cable routing and supplied 3 m USB-C cable provide flexibility in positioning and help keep your work area in order. To achieve the best results and ensure clarity and warmth of the sound, place the profile 15 cm away from the sound source.
This text is machine translated.
This text is machine translated.
Features
- Power supply via USB-C (MacOS/iPadOS/Windows/Android)Condenser capsule with directional characteristic cardioid for professional sound and for the suppression of sounds outside the axisAdjustable tilt function with self-locking joint for optimum positioningOn gentle pressure, mute button with LED ring for on/off displayGain controller with LED-ring for displaying input power and overdriveMixer control for adjusting the balance between microphone and terminal level3.5-mm headphone output for listening in the audio signalHeadphone volume controlRobust metal housing and high quality finish
Scope of delivery
- Profile USB-MicrophoneProfile Boom ArmUSB-C cable (3 m)User manual.
System requirements
- Device with USB-C (MacOS/iOS/iPadOS/Windows/Android)





















