• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wireless microphone set Rode Wireless Micro

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital wireless microphone system

  • Receiver module with integrated USB-C plug
  • Built-in wind protection
  • GainAssist level automatic control

Technical specifications

Product type

Wireless microphone set

Weight

0.238

Factory colour

Multicolour

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350301 Wireless microphone set Rode Wireless Micro

Description

Ultra-compact and completely easy to use wireless microphone system for Smartphones and iPhones with a USB-C connection. Both stylish radio microphones are slim 20 x 40 mm small, and the 6 g light receiver is connected directly with its integrated USB-C plug at the Smart or iPhone. No switches, no cables – real Plug & Play, and with this an attractive charging case.

The most important thing: Wireless Micro delivers a first-class sound quality with its high-quality capacitor capsule and the ingenious GainAssist level automatic. Outdoor recordings are also successful without ugly interference noises – the radio microphones already have a built-in wind protection, the enclosed felt contactors are required only starting from wind strength 5. The microphone's limiting sound pressure level is 135 dB, WAS also allows for undistorted recordings of extremely loud sound sources.

As soon as the modules are removed from the charging case, they couple themselves quickly and automatically. The modules have up to 7 hours of battery life, in the charging case they can also be fully charged twice, the charging time is 3 hours. Apart from the two flaring shields, the delivery also includes two magnetic plates, the radio microphones can either be attached or alternatively, magnetically attached with these plates.

This text is machine translated.

Features

  • Wireless microphone system for Smartphones
  • Ultra-compact complete system including charging case
  • Easy to use – plug & play
  • 2 wireless microphones for connection, or alternatively magnetic fixing
  • Wind protection integrated in the microphone
  • GainAssist level automatic control
  • Crystal-clear audio quality
  • Modules pair automatically; range: 100 m.
  • Battery life: 7 hours (21 hours with charging case)
  • Charging time: 3 hours
  • Transmitter dimensions 40 x 20 x 17 mm
  • Weight Transmitter 12 g
  • Receiver dimensions 44 x 24 x 9 mm
  • Receiver weight 6 g
  • Charger case dimensions 72 x 58 x 30 mm
  • Weight of charging case 61 g

Scope of delivery

  • 2 wireless microphones
  • 2 Magnetic attachment for the radio microphones
  • 2 Miniature felt wind contactors for plug-in
  • USB-C to USB-C cable
  • Charger case
  • Receiver module

System requirements

  • USB-C port
  • Android 11, iOS 14

More interesting products

(*All information is plus legal VAT)